Filter Your Search
41 - 50 of 2,425 results
|
IHL0224S12
XP Power
|
$7.3278 | Yes | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.4 V | 12.6 V | 167 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | R-PSMA-T4 | CE, UKCA | 95 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.5 mm | XP POWER LTD | compliant | EAR99 | XP POWER | |||||||||
|
STS1024S12
XP Power
|
$7.3342 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 260 | 10 | XP POWER LTD | compliant | EAR99 | XP POWER | 2018-07-30 | ||||||||||||||||||||||||||||||||||||||||||
|
TR2024S12
XP Power
|
$7.6583 | Yes | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | e3 | MATTE TIN | XP POWER LTD | compliant | EAR99 | XP POWER | 2019-10-31 | |||||||||||||||||||||||||||||||||||||||||||
|
STS1024S12-TR
XP Power
|
$7.8278 | Active | DC-DC REGULATED POWER SUPPLY MODULE | 1 | 260 | 10 | XP POWER LTD | compliant | EAR99 | 2018-07-30 | ||||||||||||||||||||||||||||||||||||||||||||
|
PESE2-S24-S12-M
CUI Inc
|
$7.9758 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 167 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 84 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | R-PDMA-G5 | EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | CUI INC | compliant | CUI Inc. | PACKAGE-8/5 | ||||||||||||
|
IZB0324S12
XP Power
|
$8.1060 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | unknown | XP POWER | |||||||||||||||||||||||||||||||||||||||||||||
|
PGNM1-S24-S12-S
CUI Inc
|
$8.8193 | Active | 24 V | 12 V | 26.4 V | 21.6 V | 84 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 76 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.04242 Vrms | HYBRID | 1 W | R-PSIP-T4 | EN, BS, UL, CISPR, IEC | 105 °C | -40 °C | EN 62368-1 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | CUI INC | unknown | EAR99 | CUI Inc. | |||||||||||||
|
PQP1-D24-S12-M
CUI Inc
|
$8.8830 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.64 V | 12.36 V | 83 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1 W | S-PDMA-F5 | EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 14 mm | 14 mm | 9.6 mm | CUI INC | unknown | EAR99 | CUI Inc. | 2020-04-16 | , | ||||||||
|
PQMC1-D24-S12-S
CUI Inc
|
$9.1281 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.64 V | 12.36 V | 83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.5 % | 0.75 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PSMA-T7 | EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | CUI INC | compliant | EAR99 | CUI Inc. | , | ||||||||
|
PQP1-D24-S12-D
CUI Inc
|
$9.6972 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.64 V | 12.36 V | 83 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1 W | S-PDIP-T5 | EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DIP | DIP5/8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 14 mm | 14 mm | 9.5 mm | CUI INC | compliant | EAR99 | CUI Inc. | 2020-04-16 | , |