Parametric results for: ICH10048S05N under Power Supply Modules

Filter Your Search

11 - 20 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
BP5065C5
ROHM Semiconductor
Check for Price Yes Yes Obsolete -141 V -5 V -170 V -113 V -4.7 V -5.3 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 500 mW R-XSMA-T5 e2 Not Qualified 80 °C -20 °C 5 UNSPECIFIED SIP5/9,.16 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN COPPER THROUGH-HOLE 2.54 mm SINGLE ROHM CO LTD , SIP5/9,.16 compliant EAR99
BP5090-12
ROHM Semiconductor
Check for Price Yes Yes Obsolete -141 V -12.5 V -195 V -113 V -11.5 V -13.2 V 1 NO NO ALSO AVAILABLE INPUT VOLTAGE( AC): 80 TO 120VAC; LG-MAX, WIDTH-MAX AC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 2.5 W R-XSMA-T5 e2 Not Qualified 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SIP5/8,.2 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Copper (Sn/Cu) THROUGH-HOLE 2.54 mm SINGLE 10 mm 26.5 mm 21.5 mm ROHM CO LTD , SIP5/8,.2 compliant EAR99 ROHM Semiconductor
BP5062A
ROHM Semiconductor
Check for Price Yes Yes Obsolete -141 V -12 V -180 V -113 V -11 V -13 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 6 W R-XSMA-T7 e2 Not Qualified 80 °C -20 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/12,.2 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Copper (Sn/Cu) THROUGH-HOLE 2.54 mm SINGLE ROHM CO LTD , SIP7/12,.2 compliant EAR99
EHDRD3471
Panasonic Electronic Components
Check for Price Obsolete -141 V -32 V -170 V -113 V -31.4 V -32.6 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 48 mW R-XSMA-P5 e3/e6 Not Qualified 60 °C -25 °C 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN/TIN BISMUTH PIN/PEG 2.54 mm SINGLE 26.5 mm 9 mm PANASONIC CORP , unknown EAR99 SFM 10/5
BP5035
ROHM Semiconductor
Check for Price Yes Yes Obsolete -141 V -12 V -170 V -113 V -11 V -13 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 1.25 % 1 HYBRID COMMERCIAL EXTENDED 2.6 W R-XSMA-T5 e3/e2 Not Qualified 80 °C -25 °C 260 10 5 UNSPECIFIED SIP10,.2 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN/TIN COPPER THROUGH-HOLE 2.54 mm SINGLE ROHM CO LTD , SIP10,.2 compliant EAR99
BP5068-24
ROHM Semiconductor
Check for Price Yes Yes Active -141 V -24 V -162 V -120 V -22 V -26 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 15.6 W R-XSMA-T7 e2 Not Qualified 80 °C -20 °C 260 10 7 UNSPECIFIED SIP7/12,.26 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Copper (Sn/Cu) THROUGH-HOLE 2.54 mm SINGLE ROHM CO LTD , SIP7/12,.26 compliant EAR99 SFM 12
BP5035-5
ROHM Semiconductor
Check for Price Yes Yes Active -141 V -5 V -170 V -113 V -4.7 V -5.3 V 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 1 COMMERCIAL EXTENDED 1.06 W R-XSMA-T5 e2 Not Qualified 80 °C -25 °C 260 10 5 UNSPECIFIED SIP5/10,.16 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Copper (Sn/Cu) THROUGH-HOLE 2.54 mm SINGLE ROHM CO LTD compliant EAR99
BP5068A
ROHM Semiconductor
Check for Price Yes Yes Obsolete -141 V -12 V -162 V -120 V -11 V -13 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 9.6 W R-XSMA-T7 e2 Not Qualified 80 °C -20 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/12,.26 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Copper (Sn/Cu) THROUGH-HOLE 2.54 mm SINGLE ROHM CO LTD , SIP7/12,.26 compliant EAR99 ROHM Semiconductor
BP5061
ROHM Semiconductor
Check for Price Yes Yes Obsolete -141 V -12 V -170 V -113 V -11 V -13 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 3.9 W R-XSMA-T6 e2 Not Qualified 80 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED SIP6/12,.19 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Copper (Sn/Cu) THROUGH-HOLE 2.54 mm SINGLE ROHM CO LTD , SIP6/12,.19 compliant EAR99 ROHM Semiconductor SFM 12
EHDRD3381
Panasonic Electronic Components
Check for Price Obsolete -141 V -12 V -170 V -113 V -11 V -13 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 1.8 W R-XSMA-T5 e3/e6 Not Qualified 5 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN/TIN BISMUTH THROUGH-HOLE 2.54 mm SINGLE 26.5 mm 7 mm PANASONIC CORP , unknown EAR99 SFM 10/5