Filter Your Search
21 - 30 of 8,602,592 results
|
ACT8633-S
Cobham Power Products
|
Check for Price | Transferred | 5.1 V | 52 V | 13 V | 4.865 V | 5.366 V | 10 | NO | NO | ADDITIONAL PAIR OF +/-7.8V, +/-12V, +/-15V AND +5.1V OUTPUT ARE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-XDMA-P18 | Not Qualified | 90 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | AEROFLEX PLAINVIEW | , | unknown | EAR99 | |||||
|
ACT8631-S
Cobham PLC
|
Check for Price | Obsolete | 50 V | 5.1 V | 80 V | 20 V | 4.865 V | 5.366 V | 10 | NO | NO | ADDITIONAL PAIR OF +/-7.8V, +/-12V, +/-15V AND +5.1V OUTPUT ARE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 9.2 W | R-XDMA-P18 | Not Qualified | 90 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | COBHAM PLC | , | unknown | EAR99 | ||||
|
ACT8633-S
Cobham PLC
|
Check for Price | Obsolete | 18 V | 5.1 V | 52 V | 13 V | 4.865 V | 5.366 V | 10 | NO | NO | ADDITIONAL PAIR OF +/-7.8V, +/-12V, +/-15V AND +5.1V OUTPUT ARE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-XDMA-P18 | Not Qualified | 90 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | COBHAM PLC | , | unknown | EAR99 | ||||
|
ACT8633-7
Cobham Power Products
|
Check for Price | Transferred | 5.1 V | 52 V | 13 V | 4.865 V | 5.366 V | 10 | NO | NO | ADDITIONAL PAIR OF +/-7.8V, +/-12V, +/-15V AND +5.1V OUTPUT ARE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-XDMA-P18 | Not Qualified | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | AEROFLEX PLAINVIEW | , | unknown | EAR99 | ||||||||||
|
M57994-01
Powerex Power Semiconductors
|
Check for Price | Obsolete | 12 V | 15 V | 32 V | 10 V | 13.5 V | 16.5 V | 200 mA | 10 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | 7 W | R-PBFM-P25 | Not Qualified | 70 °C | -10 °C | 25 | PLASTIC/EPOXY | MODULE(UNSPEC) | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | POWEREX INC | , MODULE(UNSPEC) | unknown | EAR99 | |||||
|
ACT8631-7
Cobham Power Products
|
Check for Price | Transferred | 5.1 V | 80 V | 20 V | 4.865 V | 5.366 V | 10 | NO | NO | ADDITIONAL PAIR OF +/-7.8V, +/-12V, +/-15V AND +5.1V OUTPUT ARE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 9.2 W | R-XDMA-P18 | Not Qualified | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | AEROFLEX PLAINVIEW | , | unknown | EAR99 | ||||||||||
|
ACT8631-S
Cobham Power Products
|
Check for Price | Transferred | 5.1 V | 80 V | 20 V | 4.865 V | 5.366 V | 10 | NO | NO | ADDITIONAL PAIR OF +/-7.8V, +/-12V, +/-15V AND +5.1V OUTPUT ARE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 9.2 W | R-XDMA-P18 | Not Qualified | 90 °C | -55 °C | MIL-STD-883 | 100k Rad(Si) V | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | AEROFLEX PLAINVIEW | , | unknown | EAR99 | |||||
|
ACT8633-7
Cobham PLC
|
Check for Price | Obsolete | 18 V | 5.1 V | 52 V | 13 V | 4.865 V | 5.366 V | 10 | NO | NO | ADDITIONAL PAIR OF +/-7.8V, +/-12V, +/-15V AND +5.1V OUTPUT ARE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-XDMA-P18 | Not Qualified | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | COBHAM PLC | unknown | EAR99 | ||||||||||
|
MFCE/15D/5D/12D/5D/ES
Crane Electronics
|
Check for Price | Obsolete | 28 V | 15 V | 50 V | 12 V | 14.4 V | 15.6 V | 8 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7 W | R-XDFM-P18 | Not Qualified | 100 °C | -55 °C | 18 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 | |||||||
|
MFCE/5D/5D/12D/5D/ES
Crane Electronics
|
Check for Price | Obsolete | 28 V | 5 V | 50 V | 12 V | 4.8 V | 5.2 V | 8 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 7 W | R-XDFM-P18 | Not Qualified | 100 °C | -55 °C | 18 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | CRANE ELECTRONICS INC | , | unknown | EAR99 |