Filter Your Search
21 - 30 of 8,602,592 results
|
HLG-120H-54
Mean Well
|
$41.3947 | Yes | Active | 115 V | 54 V | 305 V | 90 V | 49 V | 58 V | 2.3 A | 1 | NO | YES | DC INPUT VOLTAGE IS FROM 127 TO 431V | AC-DC LED POWER SUPPLY MODULE | 93.5 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 124.2 W | R-MXFM-X | CB, CE, CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 220 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||||||||||||||||||||
|
R-785.0-0.5
RECOM Power Inc
|
$6.1034 | Yes | Yes | Active | 24 V | 5 V | 32 V | 6.5 V | 4.85 V | 5.15 V | 500 mA | NO | 380 kHz | SWITCHING REGULATOR | 1 | OTHER | R-PSIP-T3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | SIP | SIP3,.2 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | SIP-3 | compliant | MODULE | 3 | EAR99 | 8542.39.00.01 | RECOM Power | ||||||||||||||||||
|
CC6-2405SF-E
TDK-Lambda Corporation
|
$16.1391 | Yes | Transferred | 24 V | 5 V | 36 V | 18 V | 4.75 V | 6 V | 1.2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 6 W | R-MDMA-T7 | Not Qualified | 50 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | METAL | DIP | DIP7/8,1.4,200 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 5.08 mm | DUAL | 21.1 mm | 22.86 mm | TDK-LAMBDA CORP | DIP, DIP7/8,1.4,200 | compliant | EAR99 | TDK | ||||||||||||||||||||||
|
R-78E5.0-0.5
RECOM Power Inc
|
$2.4743 | Yes | Yes | Active | 24 V | 5 V | 28 V | 7 V | 4.85 V | 5.15 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 2.5 W | R-PSMA-T3 | Not Qualified | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.25 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | RECOM POWER GMBH | , SIP3,.25 | compliant | EAR99 | RECOM Power | |||||||||||||||||||||
|
LS50-24
TDK-Lambda Corporation
|
$30.4408 | Yes | Transferred | 24 V | 264 V | 88 V | 2.2 A | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 50 W | CE, CSA, EN, IEC, UL | 70 °C | -25 °C | 96.52 mm | 99.06 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | ||||||||||||||||||||||||||||||||||||||||||
|
DCP020505U
Texas Instruments
|
$8.7387 | No | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 400 mA | 1 | YES | NO | PUSH-PULL | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 20 % | 1 | 0.007 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDSO-G12 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | SOP | SOP12/28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | TEXAS INSTRUMENTS INC | SOP-28/12 | compliant | MODULE | 28/12 | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
HLG-600H-54
Mean Well
|
$224.7756 | Yes | Active | 115 V | 12 V | 305 V | 90 V | 53.46 V | 54.54 V | 11.2 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 96 % | 0.5 % | 0.5 % | 1 | THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.123725 Vrms | HYBRID | INDUSTRIAL | 604.8 W | R-MXMA-X | CB, CE, CSA, CULUS, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | |||||||||||||||||||||||||
|
PDT012A0X3-SRZ
Lineage Power
|
Check for Price | Transferred | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | S-XXMA-X17 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 12.19 mm | 12.19 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
HLG-320H-54
Mean Well
|
$77.0661 | Yes | Active | 115 V | 54 V | 305 V | 90 V | 47.52 V | 48.48 V | 5.95 A | 1 | NO | NO | AC-DC LED POWER SUPPLY MODULE | 95 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | 0.123725 Vrms | HYBRID | 321.3 W | 2.58 s | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 252 mm | 43.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | ||||||||||||||||||||||
|
PVX012A0X3-SRZ
Lineage Power
|
Check for Price | Transferred | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | S-XXMA-X8 | Not Qualified | 2A | 260 | 8 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 12.19 mm | 12.19 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 |