Parametric results for: RS3-4805S under Power Supply Modules

Filter Your Search

11 - 20 of 8,602,593 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
PVX012A0X3-SRZ
ABB Semiconductors
Check for Price Yes Active 12 V 600 mV 14.4 V 3 V 600 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 66 W R-XXMA-X17 2A 260 17 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED ABB LTD Module-17 unknown EAR99
ADUM6000ARWZ
Analog Devices Inc
$7.9826 No Yes Active 5 V 5 V 5.5 V 4.5 V 4.7 V 5.4 V 90 mA 2 YES NO ADDITIONAL OUTPUT VOLTAGE 3V ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 5 % 1 HYBRID INDUSTRIAL 400 mW R-PDMA-G16 e3 Not Qualified 3 105 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ANALOG DEVICES INC ROHS COMPLIANT, MS-013AA, SOICW-16 compliant EAR99 SOIC 16 RW-16 8543.70.99.60 Analog Devices
PDT012A0X3-SRZ
ABB Industrial Connection and Solution
Check for Price Yes Transferred 12 V 14.4 V 3 V 450 mV 5.5 V 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 66 W S-XXMA-B17 NOT SPECIFIED NOT SPECIFIED 17 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY YES BU UNSPECIFIED 12.19 mm 12.19 mm GE INDUSTRIAL SOLUTIONS PACKAGE-17 unknown EAR99
PDT012A0X3-SRZ
GE Power Electronics Inc
Check for Price Yes Transferred 12 V 14.4 V 3 V 600 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL S-XXMA-X17 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 17 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 12.19 mm 12.19 mm GE POWER ELECTRONICS INC PACKAGE-17 unknown EAR99 MODULE 17
SUCS32405C
Cosel USA Inc
$15.3478 Yes Yes Active 24 V 5 V 36 V 18 V 4.75 V 5.25 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 3 W R-XDMA-T6 e3 1 NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO Matte Tin (Sn) THROUGH-HOLE DUAL 16.1 mm 25 mm 7.5 mm COSEL CO LTD ROHS COMPLIANT, DIP-6 unknown EAR99 Cosel
OKI-78SR-5/1.5-W36-C
Murata Manufacturing Co Ltd
Check for Price Yes Active 12 V 5 V 36 V 7 V 1.5 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 90.5 % 0.25 % 0.4 % 1 HYBRID INDUSTRIAL 7.5 W R-XSMA-P3 e3 85 °C -40 °C 3 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG SINGLE MURATA MANUFACTURING CO LTD SIP-3 compliant EAR99 Murata Electronics 2020-06-05
V36SE12004NRFA
Delta Electronics Inc
$21.1810 Yes Active 36 V 12 V 75 V 18 V 11.88 V 12.12 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID AUTOMOTIVE 50.4 W R-XDMA-P8 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL DELTA ELECTRONICS INC ROHS COMPLIANT PACKAGE-8 compliant EAR99 MODULE 8 Delta Electronics
PVX012A0X3-SRZ
GE Power Electronics Inc
Check for Price Yes Transferred 12 V 14.4 V 3 V 600 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID S-XXMA-X8 Not Qualified 2A 260 8 UNSPECIFIED SQUARE MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 12.19 mm 12.19 mm GE POWER ELECTRONICS INC ROHS COMPLIANT PACKAGE-17/8 unknown EAR99 MODULE 17/8
PVX012A0X3-SRZ
ABB Industrial Connection and Solution
Check for Price Yes Transferred 12 V 14.4 V 3 V 600 mV 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 66 W R-XXMA-X17 2A 260 17 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED GE INDUSTRIAL SOLUTIONS MODULE-17 unknown EAR99
RS-25-48
Mean Well
$12.2640 Yes Yes Active 115 V 48 V 264 V 88 V 42 V 54 V 1 NO YES IT ALSO OPERATES WITH 125 TO 373VDC AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 25 W R-XXMA-X6 50 °C -20 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED MEAN WELL ENTERPRISES CO LTD Module-6 compliant EAR99 Mean Well