Filter Your Search
1 - 10 of 27,650 results
|
OPT-BAN-0215
OPT Industries Inc
|
Check for Price | Obsolete | -15 V | 3.5 V | 1 V | -14.85 V | -15.15 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 1.5 % | 1 | COMMERCIAL | 49.95 mW | R-XSSS-P | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | PIN/PEG | SINGLE | OPT INDUSTRIES INC | , | unknown | EAR99 | |||
|
OPT-NAN-0512
OPT Industries Inc
|
Check for Price | Obsolete | 5 V | -12 V | 6 V | 4 V | -11.88 V | -12.12 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 1.5 % | 1 | COMMERCIAL | 102 mW | R-XSSS-P | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | PIN/PEG | SINGLE | OPT INDUSTRIES INC | , | unknown | EAR99 | ||
|
OPT-RCN-0512
OPT Industries Inc
|
Check for Price | Obsolete | 5 V | -12 V | 5.5 V | 4.5 V | -11.88 V | -12.12 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 1.5 % | 1 | COMMERCIAL | 288 mW | R-XSSS-P | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | PIN/PEG | SINGLE | OPT INDUSTRIES INC | , | unknown | EAR99 | ||
|
OPT-BAN-0212
OPT Industries Inc
|
Check for Price | Obsolete | -12 V | 3.5 V | 1 V | -11.88 V | -12.12 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 1.5 % | 1 | COMMERCIAL | 50.04 mW | R-XSSS-P | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | PIN/PEG | SINGLE | OPT INDUSTRIES INC | , | unknown | EAR99 | |||
|
OPT-RCN-1212
OPT Industries Inc
|
Check for Price | Obsolete | 12 V | -12 V | 14.4 V | 9.6 V | -11.88 V | -12.12 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 1.5 % | 1 | COMMERCIAL | 300 mW | R-XSSS-P | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | PIN/PEG | SINGLE | OPT INDUSTRIES INC | , | unknown | EAR99 | ||
|
OPT-NCN-0512
OPT Industries Inc
|
Check for Price | Obsolete | 5 V | -12 V | 6 V | 4 V | -11.88 V | -12.12 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 1.5 % | 1 | COMMERCIAL | 288 mW | R-XSSS-P | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | PIN/PEG | SINGLE | OPT INDUSTRIES INC | , | unknown | EAR99 | ||
|
OPT-NAN-0505
OPT Industries Inc
|
Check for Price | Obsolete | 5 V | -5 V | 6 V | 4 V | -4.95 V | -5.05 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 1.5 % | 1 | COMMERCIAL | 100 mW | R-XSSS-P | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | PIN/PEG | SINGLE | OPT INDUSTRIES INC | , | unknown | EAR99 | ||
|
OPT-RCN-0505
OPT Industries Inc
|
Check for Price | Obsolete | 5 V | -5 V | 5.5 V | 4.5 V | -4.95 V | -5.05 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 1.5 % | 1 | COMMERCIAL | 300 mW | R-XSSS-P | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | PIN/PEG | SINGLE | OPT INDUSTRIES INC | , | unknown | EAR99 | ||
|
OPT-RCN-1205
OPT Industries Inc
|
Check for Price | Obsolete | 12 V | -5 V | 14.4 V | 9.6 V | -4.95 V | -5.05 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 1.5 % | 1 | COMMERCIAL | 300 mW | R-XSSS-P | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | PIN/PEG | SINGLE | OPT INDUSTRIES INC | , | unknown | EAR99 | ||
|
OPT-NCN-0505
OPT Industries Inc
|
Check for Price | Obsolete | 5 V | -5 V | 6 V | 4 V | -4.95 V | -5.05 V | 1 | NO | NO | DC-DC BOOSTER MODULE | 1.5 % | 1 | COMMERCIAL | 300 mW | R-XSSS-P | Not Qualified | 70 °C | -10 °C | UNSPECIFIED | RECTANGULAR | SPECIAL SHAPE | NO | PIN/PEG | SINGLE | OPT INDUSTRIES INC | , | unknown | EAR99 |