Parametric results for: MPFS0 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 228,878 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
A54SX32A-FGG256A
Microchip Technology Inc
$1.0000 Yes Active 2.5 V 203 203 2880 48000 2880 1.2 ns FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE CMOS; 350 nm 2880 CLBS, 48000 GATES 32000 TYPICAL GATES AVAILABLE 238 MHz 2.75 V 2.25 V S-PBGA-B256 Not Qualified e1 3 125 °C -40 °C 250 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 1.97 mm BGA, BGA256,16X16,40 256 PBGA-256 Compliant 8542.31.00.60
M2S025T-1FCSG158I
Microchip Technology Inc
$1.0000 Yes Active 1.2 V 82 82 27696 FPGA SOC SQUARE 65 nm 1.26 V 1.14 V S-PBGA-B158 3 85 °C -40 °C 158 PLASTIC/EPOXY SQUARE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 9 mm 9 mm FCBGA-158 158 TFBGA-158 8542.31.00.60
LCMXO2-1200ZE-1UWG36ITR1K
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.2 V 28 28 1280 160 FIELD PROGRAMMABLE GATE ARRAY SQUARE 160 CLBS 87 MHz 1.26 V 1.14 V S-PBGA-B36 100 °C -40 °C 36 PLASTIC/EPOXY VFBGA BGA36,6X6,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES BALL 400 µm BOTTOM 2.5 mm 2.5 mm 1 mm 8542.31.00.60
EX128-TQG100A
Microchip Technology Inc
$1.0000 Yes Active 2.5 V 70 70 6000 256 1 ns FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE CMOS; 220 nm 256 CLBS, 6000 GATES 4000 TYPICAL GATES AVAILABLE 250 MHz 2.7 V 2.3 V S-PQFP-G100 e3 3 125 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm TQFP-100 100 LQFP-100 8542.31.00.60
EX256-TQG100A
Microchip Technology Inc
$1.0000 Yes Active 2.5 V 81 81 12000 512 1 ns FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE CMOS; 220 nm 512 CLBS, 12000 GATES 8000 TYPICAL GATES AVAILABLE 250 MHz 2.7 V 2.3 V S-PQFP-G100 e3 3 125 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm TQFP-100 100 LQFP-100 8542.31.00.60
A54SX16A-TQG144A
Microchip Technology Inc
$1.0000 Yes Active 2.5 V 113 113 1452 24000 1452 1.4 ns FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE CMOS; 350 nm 1452 CLBS, 24000 GATES 16000 TYPICAL GATES AVAILABLE 227 MHz 2.75 V 2.25 V S-PQFP-G144 Not Qualified e3 3 125 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm LFQFP, QFP144,.87SQ,20 144 LQFP-144 Compliant 8542.31.00.60
A40MX02-PLG68A
Microchip Technology Inc
$1.0000 Yes Active 3.3 V 57 57 3000 295 2.2 ns FIELD PROGRAMMABLE GATE ARRAY AUTOMOTIVE SQUARE CMOS 295 CLBS, 3000 GATES CAN ALSO BE OPERATED AT 5.0V SUPPLY 116 MHz 3.6 V 3 V S-PQCC-J68 Not Qualified e3 3 125 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TUBE YES Matte Tin (Sn) J BEND 1.27 mm QUAD 24.2316 mm 24.2316 mm 4.572 mm LCC-68 68 PLCC-68 8542.31.00.60
ICE40LP1K-CB81TR1K
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.2 V 63 63 1280 160 9.36 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 160 CLBS 1.26 V 1.14 V S-PBGA-B81 e1 3 100 °C -40 °C 260 30 81 PLASTIC/EPOXY VFBGA BGA81,9X9,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 5 mm 5 mm 1 mm CSBGA-81 8542.31.00.01 EAR99
LCMXO3LF-4300E-5UWG81CTR1K
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.2 V 63 63 540 FIELD PROGRAMMABLE GATE ARRAY OTHER RECTANGULAR 540 CLBS 125.9 MHz 1.26 V 1.14 V R-PBGA-B81 e1 1 85 °C 260 81 PLASTIC/EPOXY VFBGA BGA81,9X9,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 400 µm BOTTOM 3.693 mm 3.797 mm 567 µm WLCSP-81 8542.39.00.01 EAR99
LCMXO3LF-2100E-5UWG49ITR1K
Lattice Semiconductor Corporation
$1.0000 Yes Active 1.2 V 38 38 2100 264 FIELD PROGRAMMABLE GATE ARRAY RECTANGULAR 264 CLBS 127.2 MHz 1.26 V 1.14 V R-PBGA-B49 e1 3 100 °C -40 °C 260 49 PLASTIC/EPOXY VFBGA BGA49,7X7,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 3.106 mm 3.185 mm 600 µm WLCSP-49 8542.39.00.01 EAR99