Filter Your Search
1 - 10 of 90 results
|
|
MPFS025T-1FCSG325E
Microchip Technology Inc
|
$21.2686 | Yes | Active | 1 V | 182 | 182 | 23000 | FPGA SOC | SQUARE | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | 1.03 V | 970 mV | S-PBGA-B325 | e1 | 100 °C | 325 | PLASTIC/EPOXY | BGA325,21X21,20 | SQUARE | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | FCBGA-325 | 325 | TFBGA-325 | 8542.31.00.60 | |||
|
|
MPFS025T-FCVG484E
Microchip Technology Inc
|
$32.5759 | Yes | Active | 1 V | 280 | 280 | 23000 | FPGA SOC | SQUARE | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | 1.03 V | 970 mV | S-PBGA-B484 | e1 | 100 °C | 484 | PLASTIC/EPOXY | BGA484,22X22,32 | SQUARE | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | FCBGA-484 | 484 | BGA-484 | 8542.31.00.60 | |||
|
|
MPFS025T-1FCVG484E
Microchip Technology Inc
|
$35.7931 | Yes | Active | 1 V | 280 | 280 | 23000 | FPGA SOC | SQUARE | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | 1.03 V | 970 mV | S-PBGA-B484 | e1 | 100 °C | 484 | PLASTIC/EPOXY | BGA484,22X22,32 | SQUARE | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | FCBGA-484 | 484 | BGA-484 | 8542.31.00.60 | |||
|
|
MPFS025T-1FCVG484I
Microchip Technology Inc
|
$39.1506 | Yes | Active | 1 V | 280 | 280 | 23000 | FPGA SOC | SQUARE | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | 1.03 V | 970 mV | S-PBGA-B484 | e1 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA484,22X22,32 | SQUARE | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | FCBGA-484 | 484 | BGA-484 | 8542.31.00.60 | ||
|
|
MPFS025T-FCSG325E
Microchip Technology Inc
|
$46.8229 | Yes | Active | 1 V | 182 | 182 | 23000 | FPGA SOC | SQUARE | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | 1.03 V | 970 mV | S-PBGA-B325 | e1 | 100 °C | 325 | PLASTIC/EPOXY | BGA325,21X21,20 | SQUARE | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | FCBGA-325 | 325 | TFBGA-325 | 8542.31.00.60 | |||
|
|
MPFS025T-FCVG484I
Microchip Technology Inc
|
$54.7845 | Yes | Active | 1 V | 280 | 280 | 23000 | FPGA SOC | SQUARE | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | 1.03 V | 970 mV | S-PBGA-B484 | e1 | 100 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA484,22X22,32 | SQUARE | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | FCBGA-484 | 484 | BGA-484 | 8542.31.00.60 | ||
|
|
MPFS025T-FCSG325I
Microchip Technology Inc
|
$56.1629 | Yes | Active | 1 V | 182 | 182 | 23000 | FPGA SOC | SQUARE | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | 1.03 V | 970 mV | S-PBGA-B325 | e1 | 100 °C | -40 °C | 325 | PLASTIC/EPOXY | BGA325,21X21,20 | SQUARE | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | FCBGA-325 | 325 | TFBGA-325 | 8542.31.00.60 | ||
|
|
MPFS025TL-FCSG325E
Microchip Technology Inc
|
$61.2315 | Yes | Active | 1 V | 182 | 182 | 23000 | FPGA SOC | SQUARE | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | 1.03 V | 970 mV | S-PBGA-B325 | e1 | 100 °C | 325 | PLASTIC/EPOXY | BGA325,21X21,20 | SQUARE | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | FCBGA-325 | 325 | TFBGA-325 | 8542.31.00.60 | |||
|
|
MPFS025TL-FCSG325I
Microchip Technology Inc
|
$64.0136 | Yes | Active | 1 V | 182 | 182 | 23000 | FPGA SOC | SQUARE | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | 1.03 V | 970 mV | S-PBGA-B325 | e1 | 100 °C | -40 °C | 325 | PLASTIC/EPOXY | BGA325,21X21,20 | SQUARE | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | FCBGA-325 | 325 | TFBGA-325 | 8542.31.00.60 | ||
|
|
MPFS025TL-FCVG484E
Microchip Technology Inc
|
$66.1863 | Yes | Active | 1 V | 280 | 280 | 23000 | FPGA SOC | SQUARE | CMOS | ALSO OPERATES AT 1.05V NOMINAL SUPPLY | 1.03 V | 970 mV | S-PBGA-B484 | e1 | 100 °C | 484 | PLASTIC/EPOXY | BGA484,22X22,32 | SQUARE | TRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | FCBGA-484 | 484 | BGA-484 | 8542.31.00.60 |