Filter Your Search
61 - 70 of 59,963 results
|
ATF16V8CZ-15PU
Microchip Technology Inc
|
$2.2427 | Yes | Yes | Active | 5 V | 15 ns | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 5.334 mm | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | 20 | PDIP-20 | EAR99 | 8542.31.00.01 | |||||||||||
|
ATF22V10C-15PU
Microchip Technology Inc
|
$2.2432 | Yes | Yes | Active | 5 V | 15 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 55.5 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | DIP-24 | 24 | SPDIP-24 | EAR99 | 8542.31.00.01 | |||||||||
|
XCR3032XL-10VQG44C
AMD Xilinx
|
$2.2848 | Yes | Yes | Transferred | 3.3 V | 10 ns | 32 | 36 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | YES | 95 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | LEAD FREE, VQFP-44 | 44 | EAR99 | 8542.39.00.01 | QFP | ||||||||||
|
ATF16V8C-7PU
Microchip Technology Inc
|
$2.3478 | Yes | Yes | Active | 5 V | 7.5 ns | 18 | 8 | 7 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS | PAL-TYPE | 100 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 5.334 mm | DIP-20 | 20 | PDIP-20 | EAR99 | 8542.31.00.01 | |||||||||
|
ATF22V10C-10PU
Microchip Technology Inc
|
$2.3930 | Yes | Yes | Active | 5 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.334 mm | DIP-24 | 24 | SPDIP-24 | EAR99 | 8542.31.00.01 | |||||||||
|
ATF16LV8C-10JU
Microchip Technology Inc
|
$2.4070 | Yes | Yes | Active | 3.3 V | 10 ns | 18 | 8 | 7 | 8 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 7 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 71 MHz | 64 | MACROCELL | 5.5 V | 3 V | S-PQCC-J20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TUBE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 8.966 mm | 8.966 mm | 4.572 mm | GREEN, PLASTIC, MS-018, LCC-20 | 20 | PLCC-20 | EAR99 | 8542.31.00.01 | ||||||||||
|
ATF22V10C-10XU
Microchip Technology Inc
|
$2.4405 | Yes | Yes | Active | 5 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | 24 | TSSOP-24 | EAR99 | 8542.31.00.01 | ||||||||||
|
|
ATF16V8C-7SU
Microchip Technology Inc
|
$2.4500 | Yes | Active | 5 V | 7.5 ns | 18 | 8 | 7 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 7 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS | PAL-TYPE | 100 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | GREEN, 0.300 INCH, PLASTIC, MS-013AC, SOIC-20 | 20 | SOIC-20 | 8542.31.00.55 | |||||||||||
|
LC4064V-75T44C
Lattice Semiconductor Corporation
|
$2.4561 | No | Obsolete | 3.3 V | 7.5 ns | 32 | 30 | 2 | 64 | 30 | EE PLD | SQUARE | 2 DEDICATED INPUTS, 30 I/O | PAD-TYPE | 111 MHz | YES | YES | 83 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e0 | 3 | 90 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | TQFP-44 | 44 | EAR99 | 8542.39.00.01 | QFP | |||||||||
|
ATF22V10C-10JU
Microchip Technology Inc
|
$2.4831 | Yes | Yes | Active | 5 V | 10 ns | 22 | 10 | 10 | 10 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 10 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 90 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TUBE | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | LCC-28 | 28 | PLCC-28 | EAR99 | 8542.31.00.01 |