Filter Your Search
1 - 10 of 60,884 results
|
EPM3064ATI44-10N
Altera Corporation
|
$3.3300 | Yes | Yes | Transferred | 3.3 V | 10 ns | 64 | 34 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | LDCC44,.7SQ | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | unknown | 8542.39.00.01 | Intel | |||||||||
|
EPM240T100C5N
Intel Corporation
|
$7.5000 | Yes | Active | 2.5 V | 7.5 ns | 80 | 80 | 192 | 80 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | compliant | 8542.39.00.01 | Intel | EAR99 | ||||||||||||
|
ATF1508AS-10AU100
Microchip Technology Inc
|
$15.2795 | Yes | Yes | Active | 5 V | 10 ns | 128 | 80 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 80 I/O | YES | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | TRAY | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | compliant | 8542.31.00.01 | Microchip | 3A991.A.2 | ||||||||||
|
EPM7032AETI44-7N
Altera Corporation
|
$4.5400 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 36 | 36 | 32 | 36 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | PLA-TYPE | 138.9 MHz | YES | YES | 1024 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-44 | 44 | unknown | 8542.39.00.01 | Intel | ||||||
|
EPM7032AETI44-7N
Intel Corporation
|
$4.5400 | Yes | Obsolete | 3.3 V | 7.5 ns | 36 | 36 | 32 | 36 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 36 I/O | PLA-TYPE | 138.9 MHz | YES | YES | 1024 | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | INTEL CORP | TQFP-44 | compliant | 8542.39.00.01 | Intel | EAR99 | ||||||||
|
EPM240T100C5N
Altera Corporation
|
$11.9538 | Yes | Yes | Transferred | 2.5 V | 7.5 ns | 192 | 80 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | QFP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | |||||||||||
|
EPM7128SQI100-10N
Altera Corporation
|
$17.9949 | Yes | Yes | Transferred | 5 V | 10 ns | 128 | 84 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | compliant | 8542.39.00.01 | Intel | |||||||||
|
EPM7160STI100-10N
Altera Corporation
|
$81.3280 | Yes | Yes | Transferred | 5 V | 10 ns | 160 | 84 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | 160 MACROCELLS; 10 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | compliant | 8542.39.00.01 | Intel | |||||||||||
|
ATF1508AS-10AU100
Atmel Corporation
|
$12.3327 | Yes | Yes | Transferred | 5 V | 10 ns | 128 | 80 | EE PLD | INDUSTRIAL | SQUARE | 0 DEDICATED INPUTS, 80 I/O | YES | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 | 100 | unknown | 8542.39.00.01 | Microchip | |||||||||||
|
EPM3064ATI44-10N
Intel Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 10 ns | 64 | 34 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 100 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | LDCC44,.7SQ | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.27 mm | INTEL CORP | TQFP-44 | compliant | 8542.39.00.01 | Intel | EAR99 |