Filter Your Search
31 - 40 of 83,473 results
|
AS169-73LF
Skyworks Solutions Inc
|
$0.8453 | Yes | Yes | Active | 50 Ω | 37.78 dBm | 0.5 dB | 1.4 | 35 ns | YES | 2.5 GHz | SPDT | GAAS | 30 dBm | 21 dB | 1 | 2.5 GHz | 300 MHz | REFLECTIVE | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | MATTE TIN | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN | compliant | EAR99 | 8536.50.70.00 | Skyworks | |||||||
|
SKY13251-349LF
Skyworks Solutions Inc
|
$0.6544 | Yes | Yes | Active | 50 Ω | 30 dBm | 0.7 dB | 50 ns | YES | 3 GHz | SP3T | GAAS | 25 dBm | 12 dB | 1 | 3 GHz | 1 GHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | TIN | SKYWORKS SOLUTIONS INC | 2 X 2 MM, ROHS COMPLIANT, MINIATURE, QFN-8 | unknown | EAR99 | 8536.50.70.00 | Skyworks | |||||||||
|
HMC1084LC4TR
Analog Devices Inc
|
$28.0821 | No | Yes | Active | 50 Ω | 4.5 dB | 1.78 | 53 ns | YES | 30 GHz | DIVERSITY SWITCH | GAAS | 21 dB | 1 | 30 GHz | 23 GHz | REFLECTIVE | -3 V | e4 | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | compliant | Analog Devices | 24 | HE-24-1 | ||||||||||
|
CG2179M2-C4
California Eastern Laboratories (CEL)
|
$0.4385 | Yes | Yes | Active | 50 Ω | 33.01 dBm | 0.65 dB | 1.22 | 3 GHz | SPDT | HIGH ISOLATION | 3 GHz | 50 MHz | 85 °C | -45 °C | COMPONENT | CALIFORNIA EASTERN LABORATORIES | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
4257-52
pSemi
|
$1.2233 | Yes | Active | 50 Ω | 32.99 dBm | 1.4 dB | 2 µs | YES | 3 GHz | SPDT | CMOS | 31 dBm | HIGH ISOLATION | 40 dB | 1 | 3 GHz | ABSORPTIVE | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.16SQ,20 | Matte Tin (Sn) | PSEMI CORP | 4 X 4 MM, GREEN, QFN-20 | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
MASW-007813-TR3000
MACOM
|
$3.0669 | Yes | Yes | Active | 50 Ω | 37.99 dBm | 0.85 dB | 1.22 | 110 ns | YES | 3 GHz | SP4T | GAAS | HIGH ISOLATION | 25 dB | 1 | 3 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | LCC16,.12SQ,20 | compliant | EAR99 | 8536.50.70.00 | MACOM | ||||||||||
|
AS195-306LF
Skyworks Solutions Inc
|
$3.0558 | Yes | Yes | Active | 50 Ω | 30 dBm | 1.1 dB | 1.6 | 100 ns | YES | 2 GHz | SP5T | GAAS | 21 dB | 1 | 2 GHz | 100 MHz | REFLECTIVE | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | MATTE TIN | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, 4 X 4 MM, MLF-16, 16 PIN | unknown | EAR99 | 8536.50.70.00 | Skyworks | ||||||||
|
MASWSS0179TR-3000
MACOM
|
$0.4848 | Yes | Yes | Active | 50 Ω | 32.99 dBm | 0.8 dB | 1.3 | 3 µs | YES | 2 GHz | DIVERSITY SWITCH | GAAS | 16 dBm | HIGH RELIABILITY | 19 dB | 1 | 2 GHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | TSOP6,.11,37 | compliant | EAR99 | 8536.50.70.00 | MACOM | ||||||||
|
HMC241ALP3E
Analog Devices Inc
|
$8.0383 | No | Yes | Active | 50 Ω | 17.5 dBm | 1.5 dB | 100 ns | YES | 4 GHz | DIVERSITY SWITCH | GAAS | 29 dBm | 25 dB | 1 | 4 GHz | 100 MHz | ABSORPTIVE | 3/5 V | 5 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | LFCSP-16 | compliant | Analog Devices | 16 | CP-16-50 | ||||||||
|
HMC349AMS8GETR
Analog Devices Inc
|
$5.7782 | No | Yes | Active | 50 Ω | 33.5 dBm | 2.1 dB | 4 GHz | DIVERSITY SWITCH | CMOS COMPATIBLE | 4 GHz | 100 MHz | e3 | 125 °C | -40 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | MO-187AA-T, SOP-8 | compliant | Analog Devices | 8 | RH-8-1 | 2016-10-26 |