Filter Your Search
1 - 10 of 18 results
|
YA0006
Radiall
|
Check for Price | Active | 1.5 | 12.15 dB | 300 W | 965 MHz | YAGI ANTENNA | CELLULAR | 55 deg | 45 deg | NO | 965 MHz | 865 MHz | HORIZONTAL OR VERTICAL | 100 mph | 7 | RADIALL S A | unknown | |||
|
YA0005
Radiall
|
Check for Price | Active | 1.5 | 12.15 dB | 300 W | 896 MHz | YAGI ANTENNA | CELLULAR | 55 deg | 45 deg | NO | 896 MHz | 806 MHz | HORIZONTAL OR VERTICAL | 100 mph | 7 | RADIALL S A | unknown | |||
|
YA0007
Radiall
|
Check for Price | Active | 1.5 | 8.15 dB | 300 W | 896 MHz | YAGI ANTENNA | CELLULAR | 45 deg | 50 deg | NO | 896 MHz | 806 MHz | HORIZONTAL OR VERTICAL | 100 mph | 3 | RADIALL S A | unknown | |||
|
YA0008
Radiall
|
Check for Price | Active | 1.5 | 8.15 dB | 300 W | 965 MHz | YAGI ANTENNA | CELLULAR | 45 deg | 50 deg | NO | 965 MHz | 865 MHz | HORIZONTAL OR VERTICAL | 100 mph | 3 | RADIALL S A | unknown | |||
|
KD27M806HW
Radiall
|
Check for Price | Active | 50 Ω | 1.5 | 2.15 dB | 25 W | 866 MHz | ANTENNA-OTHER | MULTIPOINT COMMUNICATION SYSTEM | YES | 866 MHz | 806 MHz | LINEAR VERTICAL | RADIALL S A | unknown | ||||||
|
KD12MFREQ
Radiall
|
Check for Price | Active | 50 Ω | 1.5 | 2.15 dB | 25 W | 512 MHz | ANTENNA-OTHER | MULTIPOINT COMMUNICATION SYSTEM | YES | 512 MHz | 406 MHz | LINEAR VERTICAL | RADIALL S A | unknown | ||||||
|
KD20FREQ
Radiall
|
Check for Price | Active | 50 Ω | 1.5 | 2.15 dB | 25 W | 512 MHz | ANTENNA-OTHER | MULTIPOINT COMMUNICATION SYSTEM | YES | 512 MHz | 406 MHz | LINEAR VERTICAL | RADIALL S A | unknown | ||||||
|
KD26M806HW
Radiall
|
Check for Price | Active | 50 Ω | 1.5 | 2.15 dB | 25 W | 866 MHz | ANTENNA-OTHER | MULTIPOINT COMMUNICATION SYSTEM | YES | 866 MHz | 806 MHz | LINEAR VERTICAL | RADIALL S A | unknown | ||||||
|
KD14FREQ
Radiall
|
Check for Price | Active | 50 Ω | 1.5 | 2.15 dB | 25 W | 512 MHz | ANTENNA-OTHER | MULTIPOINT COMMUNICATION SYSTEM | YES | 512 MHz | 406 MHz | LINEAR VERTICAL | RADIALL S A | unknown | ||||||
|
KD19FREQ
Radiall
|
Check for Price | Active | 50 Ω | 1.5 | 2.15 dB | 25 W | 512 MHz | ANTENNA-OTHER | MULTIPOINT COMMUNICATION SYSTEM | YES | 512 MHz | 406 MHz | LINEAR VERTICAL | RADIALL S A | unknown |