Filter Your Search
41 - 50 of 859 results
|
SML1001RHNR1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 1 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SILICON | TO-258AA | R-MSFM-P3 | e1 | Not Qualified | 150 °C | METAL | RECTANGULAR | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | TO-258, 3 PIN | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SML15EUZ06D
TT Electronics Resistors
|
Check for Price | No | Active | NO | SINGLE | 2 | 1 | AVALANCHE | FREE WHEELING DIODE, SNUBBER DIODE, HIGH RELIABILITY | 15 A | TO-220 | R-PSFM-T2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | compliant | EAR99 | 8541.10.00.80 | ULTRA FAST SOFT RECOVERY | SILICON | RECTIFIER DIODE | 150 A | 1 | 600 V | 40 ns | ||||||||||||||||||||||||||||||||
|
SML10R3-TR
LEDtronics Inc
|
Check for Price | Yes | Yes | Active | YES | SINGLE | 3 | 1 | 85 °C | -40 °C | LEDTRONICS INC | unknown | 8541.40.20.00 | HIGH EFFICIENCY RED | 30 mA | WATER CLEAR | 5.0 mcd | SURFACE MOUNT | SINGLE COLOR LED | 1 mm | TR, 7 INCH | 624 nm | RECTANGULAR | 3 mm | 100 deg | |||||||||||||||||||||||||||||||||||||||||
|
SML1206-12VY4-TR
LEDtronics Inc
|
Check for Price | Active | YES | SINGLE | 2 | 1 | 85 °C | -45 °C | 3.5 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | YELLOW | 12 mA | WATER CLEAR | 15.0 mcd | SURFACE MOUNT | SINGLE COLOR LED | 1.1 mm | TR, 7 INCH | 585 nm | RECTANGULAR | 2 mm | 140 deg | ||||||||||||||||||||||||||||||||||||||||||
|
SML10R6S-TR
LEDtronics Inc
|
Check for Price | Obsolete | YES | SINGLE | 2 | 1 | 85 °C | -30 °C | 2.95 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ULTRA RED | 30 mA | CLEAR | 17.0 mcd | SURFACE MOUNT | SINGLE COLOR LED | 900 µm | TR | 660 nm | RECTANGULAR | 1.8 mm | 80 deg | Red | 2 V | ||||||||||||||||||||||||||||||||||||||||
|
SML13RGB1KT-TR
LEDtronics Inc
|
Check for Price | Yes | Obsolete | YES | COMMON ANODE, 3 ELEMENTS | 4 | IC COMPATIBLE | 1 | 80 °C | -20 °C | 2.8 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | SUPER RED/AQUA GREEN/SUPER BLUE | 30 mA | WATER CLEAR | 200.0/330.0/90.0 mcd | SURFACE MOUNT | TRIPLE COLOR LED | 1.95 mm | TR, 7 INCH | 635/520/468 nm | ROUND | 2.4 mm | 130 deg | ||||||||||||||||||||||||||||||||||||||||
|
SML10SIC03NJC
TT Electronics Resistors
|
Check for Price | No | Active | YES | COMMON CATHODE, 2 ELEMENTS | 3 | 2 | SCHOTTKY | 10 A | TO-276AA | R-XBCC-N3 | Not Qualified | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | HERMETIC SEALED, SMD05, 3 PIN | compliant | EAR99 | 8541.10.00.80 | EFFICIENCY | SILICON | RECTIFIER DIODE | 100 A | 1 | 300 V | |||||||||||||||||||||||||||||||||
|
SML1001RHN
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 1 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SILICON | TO-258AA | R-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | TO-258AA | 3 | |||||||||||||||||||||||||||||||||
|
SML1001RHN
TT Electronics Resistors
|
Check for Price | No | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 kV | 1 | 10 A | 1 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SILICON | TO-258AA | R-MSFM-P3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | FLANGE MOUNT, R-MSFM-P3 | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
SML10/2805/ES
Micropac Industries Inc
|
Check for Price | Active | MICROPAC INDUSTRIES INC | , | unknown | 8542.39.00.01 |