Filter Your Search
61 - 70 of 50,889 results
|
A9E16066
Schneider Electric
|
$106.8195 | Active | 8 A | 250 V | 250 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | 360000 s | 100 ms | 240 V | 24 V | 8A@250VAC | 8A@250VDC | -5 °C | 55 °C | AC/DC | DIN-RAIL MOUNT | IP20 | NO | SNAP-ON | 18 mm | 72 mm | 93 mm | 93mm x 18mm x 72mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
R63-11AD10-U
NTE Electronics Inc
|
Check for Price | Active | INTERVAL-DELAY RELAY | NTE ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
7024AD
TE Connectivity
|
$562.8366 | No | Active | 10 A | 240 V | 4PDT | MOMENTARY | OFF-DELAY RELAY | AC | 50 s | 5 s | 120 V | 10A@240VAC | CE; CSA; FM; UL | -30 °C | 75 °C | AC | PANEL MOUNT | 4 FORM C | NO | SOLDER/QUICK CONNECT | 65.3 mm | 71.9 mm | 114.8 mm | 114.8 X 65.3 X 71.9 | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||
|
7022ACT
TE Connectivity
|
$609.3923 | No | Active | 10 A | 240 V | DPDT | MOMENTARY | OFF-DELAY RELAY | AC | 15 s | 1.5 s | 120 V | 10A@240VAC | CE; CSA; FM; UL | -30 °C | 75 °C | AC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 65.3 mm | 71.9 mm | 114.8 mm | 114.8 X 65.3 X 71.9 | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||
|
RE17RLMU
Schneider Electric
|
$59.8170 | Yes | Active | MULTI-DELAY RELAY | SCHNEIDER ELECTRIC SA | not_compliant | EAR99 | Schneider Electric | |||||||||||||||||||||||||||||||
|
7012AC
TE Connectivity
|
$446.8595 | No | Active | 10 A | 240 V | 30 V | 15 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 | 15 s | 1.5 s | 120 V | 10A@240VAC | 15A@30VDC | CE; CSA; FM; UL | -30 °C | 75 °C | AC/DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 65.3 mm | 71.9 mm | 114.8 mm | 114.8 X 65.3 X 71.9 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity | ||||
|
7022AH
TE Connectivity
|
$597.7397 | No | Active | 10 A | 240 V | 30 V | 15 A | 100000 Cycle(s) | DPDT | MOMENTARY | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 | 1800 s | 180 s | 120 V | 10A@240VAC | 15A@30VDC | CE; CSA; FM; UL | -30 °C | 75 °C | AC/DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 65.3 mm | 71.9 mm | 114.8 mm | 114.8 X 65.3 X 71.9 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity | ||||
|
7012PH
TE Connectivity
|
$712.8190 | No | Active | 10 A | 240 V | DPDT | MOMENTARY | ON-DELAY RELAY | DC | 1800 s | 180 s | 125 V | 10A@240VAC | CE; CSA; FM; UL | -30 °C | 75 °C | AC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 65.3 mm | 71.9 mm | 114.8 mm | 114.8 X 65.3 X 71.9 | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ||||||||||
|
7022AC
TE Connectivity
|
$473.6447 | No | Active | 10 A | 240 V | 30 V | 15 A | 100000 Cycle(s) | DPDT | MOMENTARY | OFF-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 | 15 s | 1.5 s | 120 V | 10A@240VAC | 15A@30VDC | CE; CSA; FM; UL | -30 °C | 75 °C | AC/DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 65.3 mm | 71.9 mm | 114.8 mm | 114.8 X 65.3 X 71.9 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity | ||||
|
7012AB
TE Connectivity
|
$397.0532 | No | Active | 10 A | 240 V | 30 V | 15 A | 100000 Cycle(s) | DPDT | MOMENTARY | ON-DELAY RELAY | AC | COIL OPERATE VOLTAGE(AC): 102 | 5 s | 500 ms | 120 V | 10A@240VAC | 15A@30VDC | CE; CSA; FM; UL | -30 °C | 75 °C | AC/DC | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 65.3 mm | 71.9 mm | 114.8 mm | 114.8 X 65.3 X 71.9 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity |