Filter Your Search
51 - 60 of 50,889 results
|
7022PIT
TE Connectivity
|
$31.9901 | Active | DPDT | OFF-DELAY RELAY | DC | 125 V | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||
|
PMC01D115
Carlo Gavazzi Holding AG
|
$170.2246 | Active | MULTI-DELAY RELAY | CARLO GAVAZZI HOLDING AG | unknown | ||||||||||||||||||||||||||||||||||
|
7012ADLL
TE Connectivity
|
$332.1894 | Active | DPDT | ON-DELAY RELAY | AC | 120 V | -30 °C | 75 °C | PANEL MOUNT | 2 FORM C | NO | SOLDER/QUICK CONNECT | 114.8 X 82.55 X 78.48 | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||
|
R62-11AD10-U
NTE Electronics Inc
|
Check for Price | Active | INTERVAL-DELAY RELAY | NTE ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
DBB51CM241M
Carlo Gavazzi Holding AG
|
$97.6124 | Active | MULTI-DELAY RELAY | CARLO GAVAZZI HOLDING AG | unknown | ||||||||||||||||||||||||||||||||||
|
ETR2-11
Eaton Corporation
|
$58.5431 | Active | 4 A | 240 V | 48 V | 3 A | SPDT | MOMENTARY | ON-DELAY RELAY | 360000 s | 50 ms | 4A@240VAC | 3A@48VDC | Random | CE; CSA; EN; IEC; UL | -25 °C | 60 °C | AC/DC | DIN RAIL/PANEL MOUNT | 1 FORM C | CORROSION PROOF; IP20 | NO | SCREW AND SNAP-ON | 17.5 mm | 63 mm | 70 mm | 70mm X 17.5mm X 63mm | EATON CORP | unknown | Eaton | |||||||||
|
A9E16065
Schneider Electric
|
$59.6540 | Active | 8 A | 250 V | 250 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | ON-DELAY RELAY | 360000 s | 100 ms | 240 V | 24 V | 8A@250VAC | 8A@250VDC | -5 °C | 55 °C | AC/DC | DIN-RAIL MOUNT | IP20 | NO | SNAP-ON | 18 mm | 72 mm | 93 mm | 93mm x 18mm x 72mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 | ||||||||
|
A9E16067
Schneider Electric
|
$90.2648 | Active | 8 A | 250 V | 250 V | 8 A | 100000 Cycle(s) | CHANGE-OVER | MOMENTARY | OFF-DELAY RELAY | AC/DC | 360000 s | 100 ms | 240 V | 24 V | 8A@250VAC | 8A@250VDC | Random | -5 °C | 55 °C | AC/DC | DIN-RAIL MOUNT | 1 FORM C | IP20 | NO | SNAP-ON | 18 mm | 72 mm | 93 mm | 93mm x 18mm x 72mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | ||||||
|
ETR2-69
Eaton Corporation
|
$168.6051 | Active | 4 A | 240 V | 48 V | 3 A | SPDT | MOMENTARY | MULTI-DELAY RELAY | 360000 s | 50 ms | 4A@240VAC | 3A@48VDC | Random | CE; CSA; IEC; EN; UL | -25 °C | 60 °C | AC/DC | DIN RAIL/PANEL MOUNT | 9 | 1 FORM C | CORROSION PROOF; IP20 | NO | SCREW AND SNAP-ON | 17.5 mm | 63 mm | 80 mm | 80mm X 17.5mm X 63mm | EATON CORP | unknown | Eaton | ||||||||
|
A9E16069
Schneider Electric
|
$80.8461 | Active | 8 A | 250 V | 250 V | 8 A | 100000 Cycle(s) | SPDT | MOMENTARY | MULTI-DELAY RELAY | 360000 s | 100 ms | 240 V | 24 V | 8A@250VAC | 8A@250VDC | -5 °C | 55 °C | AC/DC | DIN-RAIL MOUNT | IP20 | NO | SNAP-ON | 18 mm | 72 mm | 93 mm | 93mm x 18mm x 72mm | SCHNEIDER ELECTRIC SA | unknown | EAR99 | 8536.49.00.50 |