Filter Your Search
61 - 70 of 15,074,357 results
|
|
4D02WGJ0152TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 1.5 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 1.5 kΩ | ISOLATED | 4 | 70 °C | 1.5 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D02WGJ0101TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 100 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||
|
|
4D02WGJ0123TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 12 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 12 kΩ | ISOLATED | 4 | 70 °C | 12 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D02WGJ0822TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 8.2 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 8.2 kΩ | ISOLATED | 4 | 70 °C | 8.2 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D02WGJ0220TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 22 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 22 Ω | ISOLATED | 4 | 70 °C | 22 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D02WGJ0393TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 39 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 39 kΩ | ISOLATED | 4 | 70 °C | 39 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D02WGJ0223TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 22 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 22 kΩ | ISOLATED | 4 | 70 °C | 22 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D02WGJ0471TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 470 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 470 Ω | ISOLATED | 4 | 70 °C | 470 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D02WGJ0271TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 270 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 270 Ω | ISOLATED | 4 | 70 °C | 270 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D02WGJ0221TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0105 | Yes | Active | 220 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 220 Ω | ISOLATED | 4 | 70 °C | 220 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 |