Filter Your Search
1 - 1 of 1 results
|
|
N954-07-412R-DD
TT Electronics Resistors
|
Check for Price | No | Obsolete | 412 Ω | 0.5 % | 400 mW | 2021 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 412 Ω | BUSSED | 1 | YES | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 7 | 8 | WRAPAROUND | 711 µm | 5.08 mm | 5.33 mm | Compliant | EAR99 |