Filter Your Search
11 - 20 of 132 results
|
M83401-09-M-9312-B-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 93.1 kΩ | 0.1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 93.1 kΩ | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | ||||||
|
M8340109M9881DGUP
Vishay Intertechnologies
|
Check for Price | No | Active | 9.88 kΩ | 0.5 % | 9810 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 10 | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||||||||||
|
M8340109M9761DGUI
Vishay Intertechnologies
|
Check for Price | No | Active | 9.76 kΩ | 0.5 % | 9810 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 10 | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | |||||||||||||||||
|
M83401-09-M-9200-B-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 920 Ω | 0.1 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 920 Ω | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | ||||
|
C8340109M9101JGUFV
Vishay Intertechnologies
|
Check for Price | No | Active | 9.1 kΩ | 5 % | 9810 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | MIL-PRF-83401 | 125 °C | -55 °C | Molded | 10 | Tube | 3.43 mm | 2.54 mm | 4.75 mm | 24.97 mm | 2.41 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||
|
M83401-09-M-9532-B-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 95.3 kΩ | 0.1 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 95.3 kΩ | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | ||||
|
M83401-09-M-9312-F-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 93.1 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 93.1 kΩ | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | ||||
|
M83401-09-M-9531-F-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.53 kΩ | 1 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 9.53 kΩ | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | ||||
|
M83401-09-M-9310-F-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 931 Ω | 1 % | 600 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 931 Ω | ISOLATED | 5 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | ||||
|
M83401-09-M-9090-F-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 909 Ω | 1 % | 1.08 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 909 Ω | BUSSED | 1 | NO | 100 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Rectangular | 9 | 10 | RECTANGULAR PACKAGE | Gold (Au) | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 |