Filter Your Search
41 - 50 of 12,952 results
|
PRA135C4-100RDBGT31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 0.5 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e4 | 155 °C | -55 °C | Chip | 8 | TR | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||||||
|
PRA135C4-12K6DWNT31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 12.6 kΩ | 0.5 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e2 | 155 °C | -55 °C | Chip | 8 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||||||
|
PR135A43090FDGT5
Vishay Intertechnologies
|
Check for Price | Yes | Active | 309 Ω | 1 % | 125 mW | 2107 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 8 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 5.415 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PRA135C4-1K09DBN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.09 kΩ | 0.5 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e2 | 155 °C | -55 °C | Chip | 8 | Box | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||||||
|
PRA135C4221K0.1%0.02%TR
Vishay Intertechnologies
|
Check for Price | No | Active | 221 kΩ | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 155 °C | -55 °C | Chip | 8 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||||||
|
PRA135C4-41K2DLB
Vishay Intertechnologies
|
Check for Price | No | Active | 41.2 kΩ | 0.5 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e0 | 155 °C | -55 °C | Chip | 8 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||||||
|
PR135A45561BPGT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.56 kΩ | 0.1 % | 125 mW | 2107 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 75 V | e4 | 125 °C | -55 °C | Chip | 1 | 8 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 381 µm | 5.415 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PRA135C4-2K43BPNT31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.43 kΩ | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 100 V | e2 | 155 °C | -55 °C | Chip | 8 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||||||
|
PRA135I410K40.5%0.02%
Vishay Intertechnologies
|
Check for Price | No | Active | 10.4 kΩ | 0.5 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | 155 °C | -55 °C | Chip | 8 | Box | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||||||||
|
PRA135I4-138KBWN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 138 kΩ | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e2 | 155 °C | -55 °C | Chip | 8 | Box | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 |