Filter Your Search
1 - 10 of 12,952 results
|
PRA135C4328R0.5%0.1%R0031
Vishay Intertechnologies
|
Check for Price | No | Active | 328 Ω | 0.5 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 100 V | e0 | 155 °C | -55 °C | Chip | 8 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||
|
PRA135C4-71K5BBB31
Vishay Intertechnologies
|
Check for Price | No | Active | 71.5 kΩ | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | PRA (CNW) | 100 V | e0 | 155 °C | -55 °C | Chip | 8 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | ||
|
PRA135I4-287KBLG31
Vishay Intertechnologies
|
Check for Price | Yes | Active | 287 kΩ | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PRA (CNW) | 100 V | e4 | 155 °C | -55 °C | Chip | 8 | Box | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | ||
|
PR135A41471CCGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.47 kΩ | 0.25 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 8 | TR | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 5.415 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||
|
PRA135C4174K0.5%0.05%TR
Vishay Intertechnologies
|
Check for Price | No | Active | 174 kΩ | 0.5 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | 100 V | e0 | 155 °C | -55 °C | Chip | 8 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | |||
|
PRA135I4-58K3BBG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 58.3 kΩ | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PRA (CNW) | 100 V | e4 | 155 °C | -55 °C | Chip | 8 | Box | Gold (Au) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | ||
|
PRA135C4-25K2BWB
Vishay Intertechnologies
|
Check for Price | No | Active | 25.2 kΩ | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | PRA (CNW) | 100 V | e0 | 155 °C | -55 °C | Chip | 8 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | ||
|
PRA135I4-189RDWB
Vishay Intertechnologies
|
Check for Price | No | Active | 189 Ω | 0.5 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PRA (CNW) | 100 V | e0 | 155 °C | -55 °C | Chip | 8 | Box | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | ||
|
PRA135I4-43K2BWN
Vishay Intertechnologies
|
Check for Price | Yes | Active | 43.2 kΩ | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PRA (CNW) | 100 V | e2 | 155 °C | -55 °C | Chip | 8 | Box | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | 400 µm | 5.4 mm | 1.85 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2107 | compliant | EAR99 | ||
|
PR135A44700BFGWS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 470 Ω | 0.1 % | 125 mW | 2107 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | PR135 | 75 V | e4 | 125 °C | -55 °C | Chip | 8 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 381 µm | 5.415 mm | 1.828 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |