Parametric results for: 30-3008-6 under Array/Network Resistors

Filter Your Search

1 - 10 of 14,616,463 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
RKS102PJ752CS
Samsung Electro-Mechanics
Check for Price Yes Active 7.5 kΩ 5 % 62.5 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR WIRE WOUND ANTI-SULFUR 62.5 mW 7.5 kΩ ISOLATED 2 70 °C 7.5 kΩ YES 25 V 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, 7 Inch WRAPAROUND 350 µm 1 mm 1 mm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8533.21.00.20
RKS102PG184AS
Samsung Electro-Mechanics
Check for Price Yes Active 180 kΩ 2 % 62.5 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR WIRE WOUND ANTI-SULFUR 62.5 mW 180 kΩ ISOLATED 2 70 °C 180 kΩ YES 25 V 155 °C -55 °C Rectangular 1 4 TR, 13 Inch WRAPAROUND 350 µm 1 mm 1 mm SAMSUNG ELECTRO-MECHANICS compliant EAR99 8533.21.00.20
RMS102PF300AS
Samsung Electro-Mechanics
Check for Price Yes Active 30 Ω 1 % 62.5 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR WIRE WOUND ANTI-SULFUR 62.5 mW 30 Ω ISOLATED 2 70 °C 30 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 TR, 13 Inch WRAPAROUND 350 µm 1 mm 1 mm SAMSUNG ELECTRO-MECHANICS compliant EAR99 8533.21.00.20
RKS102PG432CS
Samsung Electro-Mechanics
Check for Price Yes Active 4.3 kΩ 2 % 62.5 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR WIRE WOUND ANTI-SULFUR 62.5 mW 4.3 kΩ ISOLATED 2 70 °C 4.3 kΩ YES 25 V 155 °C -55 °C Rectangular 1 4 TR, 7 Inch WRAPAROUND 350 µm 1 mm 1 mm SAMSUNG ELECTRO-MECHANICS compliant EAR99 8533.21.00.20
RMS102PF223CS
Samsung Electro-Mechanics
Check for Price Yes Active 22 kΩ 1 % 62.5 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR WIRE WOUND ANTI-SULFUR 62.5 mW 22 kΩ ISOLATED 2 70 °C 22 kΩ YES 25 V 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, 7 Inch WRAPAROUND 350 µm 1 mm 1 mm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8533.21.00.20
RKS104PG912AS
Samsung Electro-Mechanics
Check for Price Yes Active 9.1 kΩ 2 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR WIRE WOUND ANTI-SULFUR 62.5 mW 9.1 kΩ ISOLATED 4 70 °C 9.1 kΩ YES 25 V 155 °C -55 °C Rectangular 1 8 TR, 13 Inch WRAPAROUND 450 µm 2 mm 1 mm SAMSUNG ELECTRO-MECHANICS compliant EAR99 8533.21.00.20
RMS104PG472CS
Samsung Electro-Mechanics
Check for Price Yes Active 4.7 kΩ 2 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR WIRE WOUND ANTI-SULFUR 62.5 mW 4.7 kΩ ISOLATED 4 70 °C 4.7 kΩ YES 25 V 155 °C -55 °C Rectangular 1 8 TR, 7 Inch WRAPAROUND 450 µm 2 mm 1 mm SAMSUNG ELECTRO-MECHANICS compliant EAR99 8533.21.00.20
RNS104PJ394AS
Samsung Electro-Mechanics
Check for Price Yes Active 390 kΩ 5 % 62.5 mW 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR WIRE WOUND ANTI-SULFUR 62.5 mW 390 kΩ ISOLATED 4 70 °C 390 kΩ YES 25 V 155 °C -55 °C Rectangular 1 8 TR, 13 Inch WRAPAROUND 400 µm 2 mm 1 mm SAMSUNG ELECTRO-MECHANICS compliant EAR99 8533.21.00.20
RKS102PJ913AS
Samsung Electro-Mechanics
Check for Price Yes Active 91 kΩ 5 % 62.5 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR WIRE WOUND ANTI-SULFUR 62.5 mW 91 kΩ ISOLATED 2 70 °C 91 kΩ YES 25 V 155 °C -55 °C Rectangular 1 4 TR, 13 Inch WRAPAROUND 350 µm 1 mm 1 mm SAMSUNG ELECTRO-MECHANICS compliant EAR99 8533.21.00.20
RNS102PJ820CS
Samsung Electro-Mechanics
Check for Price Yes Active 82 Ω 5 % 62.5 mW 0404 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR WIRE WOUND ANTI-SULFUR 62.5 mW 82 Ω ISOLATED 2 70 °C 82 Ω YES 25 V 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, 7 Inch WRAPAROUND 350 µm 1 mm 1 mm SAMSUNG ELECTRO-MECHANICS CHIP compliant EAR99 8533.21.00.20