Filter Your Search
11 - 20 of 14,616,463 results
|
RMS102PJ914AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 910 kΩ | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | WIRE WOUND | ANTI-SULFUR | 62.5 mW | 910 kΩ | ISOLATED | 2 | 70 °C | 910 kΩ | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, 13 Inch | WRAPAROUND | 350 µm | 1 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.20 | |||||
|
RMS102PF105CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 1 MΩ | 1 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | WIRE WOUND | ANTI-SULFUR | 62.5 mW | 1 MΩ | ISOLATED | 2 | 70 °C | 1 MΩ | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 350 µm | 1 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.20 | CHIP | |||
|
R300075K0J
TE Connectivity
|
Check for Price | Active | 5 % | 200 W | CHASSIS MOUNT | ARRAY/NETWORK RESISTOR | WIRE WOUND | R3000 | POWER DISSIPATED USING HEATSINK | 100 W | 75 kΩ | ISOLATED | 2 | 75 °C | NO | 3.2 kV | 1 | 4 | RECTANGULAR PACKAGE | BINDING POST | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
RMS104PG6R8AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 6.8 Ω | 2 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | WIRE WOUND | ANTI-SULFUR | 62.5 mW | 6.8 Ω | ISOLATED | 4 | 70 °C | 6.8 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 Inch | WRAPAROUND | 450 µm | 2 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.20 | |||||
|
RNS102PJ3R0CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 3 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | WIRE WOUND | ANTI-SULFUR | 62.5 mW | 3 Ω | ISOLATED | 2 | 70 °C | 3 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 350 µm | 1 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.20 | CHIP | |||
|
RKS102PJ1R5AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 1.5 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | WIRE WOUND | ANTI-SULFUR | 62.5 mW | 1.5 Ω | ISOLATED | 2 | 70 °C | 1.5 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, 13 Inch | WRAPAROUND | 350 µm | 1 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.20 | |||||
|
RKS104PJ241AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 240 Ω | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | WIRE WOUND | ANTI-SULFUR | 62.5 mW | 240 Ω | ISOLATED | 4 | 70 °C | 240 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 Inch | WRAPAROUND | 450 µm | 2 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.20 | |||||
|
RMS104PG433CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 43 kΩ | 2 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | WIRE WOUND | ANTI-SULFUR | 62.5 mW | 43 kΩ | ISOLATED | 4 | 70 °C | 43 kΩ | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, 7 Inch | WRAPAROUND | 450 µm | 2 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.20 | |||||
|
RKS104PJ1R3AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 1.3 Ω | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | WIRE WOUND | ANTI-SULFUR | 62.5 mW | 1.3 Ω | ISOLATED | 4 | 70 °C | 1.3 Ω | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 Inch | WRAPAROUND | 450 µm | 2 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.20 | |||||
|
RKS104PJ202AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 2 kΩ | 5 % | 62.5 mW | 0804 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | WIRE WOUND | ANTI-SULFUR | 62.5 mW | 2 kΩ | ISOLATED | 4 | 70 °C | 2 kΩ | YES | 25 V | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, 13 Inch | WRAPAROUND | 450 µm | 2 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | 8533.21.00.20 |