Filter Your Search
21 - 30 of 14,616,463 results
|
EXB2HV103JV
Panasonic Electronic Components
|
$0.0625 | Yes | Yes | Active | 10 kΩ | 5 % | 250 mW | 0615 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | IEC60115-9 | 63 mW | 10 kΩ | ISOLATED | 8 | 70 °C | 10 kΩ | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 3.8 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | Panasonic | ||||
|
742C083101JP
CTS Corporation
|
$0.0260 | Yes | Yes | Active | 100 Ω | 5 % | 252 mW | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 3.2 mm | 1.6 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | |||||
|
EXBE10C103J
Panasonic Electronic Components
|
$0.1126 | Yes | Yes | Active | 10 kΩ | 5 % | 1608 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 25 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 8 | 10 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 4 mm | 2.1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | Panasonic | ||||||
|
ORNTA5001AT1
Vishay Intertechnologies
|
$2.9200 | Yes | Active | 5 kΩ | 0.1 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 5 kΩ | ISOLATED | 4 | 70 °C | 5 kΩ | YES | 5 ppm/°C | 100 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR | MATTE TIN | GULL WING | 1.73 mm | 4.9 mm | 3.9 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||||
|
741X083220JP
CTS Corporation
|
$0.0208 | Yes | Yes | Active | 22 Ω | 5 % | 252 mW | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 22 Ω | ISOLATED | 4 | 70 °C | 22 Ω | YES | 25 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 2 mm | 1 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | |||||
|
742C163220JP
CTS Corporation
|
$0.1248 | Yes | Yes | Active | 22 Ω | 5 % | 504 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 22 Ω | ISOLATED | 8 | 70 °C | 22 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 6.4 mm | 1.6 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | ||||||
|
EXB38V472JV
Panasonic Electronic Components
|
$0.0329 | Yes | Yes | Active | 4.7 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | IEC60115-9 | 63 mW | 4.7 kΩ | ISOLATED | 4 | 70 °C | 4.7 kΩ | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||||||
|
766161103GP
CTS Corporation
|
$0.9767 | Yes | Active | 10 kΩ | 2 % | 1.2 W | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 10 kΩ | Bussed | 1 | 70 °C | 10 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | CTS | |||||||||
|
EXBV8V102JV
Panasonic Electronic Components
|
$0.0839 | Yes | Yes | Active | 1 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | |||||||
|
742C163102JP
CTS Corporation
|
$0.1377 | Yes | Yes | Active | 1 kΩ | 5 % | 504 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 1 kΩ | ISOLATED | 8 | 70 °C | 1 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 6.4 mm | 1.6 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS |