Filter Your Search
1 - 10 of 15,074,357 results
|
|
CAY16-474J4LF
Bourns Inc
|
$0.0016 | Yes | Yes | Active | 470 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 470 kΩ | ISOLATED | 4 | 70 °C | 470 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 | |||||
|
|
EXBV8V473JV
Panasonic Electronic Components
|
$0.0024 | Yes | Yes | Active | 47 kΩ | 5 % | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 47 kΩ | ISOLATED | 4 | 70 °C | 47 kΩ | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | CHIP | Compliant | EAR99 | ||||||
|
|
RAVF164DJT10K0
SEI Stackpole Electronics Inc
|
$0.0050 | Yes | Yes | Active | 10 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 10 kΩ | ISOLATED | 4 | 70 °C | 10 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 | |||||
|
|
NRSNA4I4J104TRF
NIC Components Corp
|
$0.0055 | Yes | Yes | Active | 100 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 100 kΩ | ISOLATED | 4 | 70 °C | 100 kΩ | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 | ||||||
|
|
YC122-JR-0722RL
YAGEO Corporation
|
$0.0058 | Yes | Yes | Active | 22 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 62.5 mW | 22 Ω | ISOLATED | 2 | 70 °C | 22 Ω | YES | 200 ppm/°C | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 | ||||
|
|
4D02WGJ0150TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 15 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 15 Ω | ISOLATED | 4 | 70 °C | 15 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||||||
|
|
YC122-JR-0756RL
YAGEO Corporation
|
$0.0063 | Yes | Yes | Active | 56 Ω | 5 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 62.5 mW | 56 Ω | ISOLATED | 2 | 70 °C | 56 Ω | YES | 200 ppm/°C | 50 V | e3 | 155 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | CHIP | Compliant | EAR99 | 8533.21.00.20 | ||||
|
|
2D03WGJ0472T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 4.7 kΩ | 5 % | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 4.7 kΩ | ISOLATED | 2 | 70 °C | 4.7 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 1.6 mm | 1.6 mm | CHIP | Compliant | EAR99 | ||||||||||
|
|
2D03WGJ0103T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 10 kΩ | 5 % | 0606 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 10 kΩ | ISOLATED | 2 | 70 °C | 10 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 4 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 1.6 mm | 1.6 mm | CHIP | Compliant | EAR99 | ||||||||||
|
|
4D02WGJ0823TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0063 | Yes | Active | 82 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 82 kΩ | ISOLATED | 4 | 70 °C | 82 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 |