Parametric results for: 768165500AGSP under Array/Network Resistors

Filter Your Search

1 - 10 of 15,074,233 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EXB38V331JV
Panasonic Electronic Components
$0.0022 Yes Yes Active 330 Ω 5 % 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 330 Ω ISOLATED 4 70 °C 330 Ω YES 50 V e3 AEC-Q200; IEC60115-9 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99
YC122-JR-0722RL
YAGEO Corporation
$0.0024 Yes Yes Active 22 Ω 5 % 62.5 mW 0404 SURFACE MOUNT SMT ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 22 Ω Isolated 2 70 °C 22 Ω YES 200 ppm/°C 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 1 mm CHIP Compliant EAR99 8533.21.00.20
NRSNA4I4J104TRF
NIC Components Corp
$0.0024 Yes Yes Active 100 kΩ 5 % 0408 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 100 kΩ ISOLATED 4 70 °C 100 kΩ YES 25 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 2 mm 1 mm CHIP Compliant EAR99 8533.21.00.20
YC122-JR-0756RL
YAGEO Corporation
$0.0034 Yes Yes Active 56 Ω 5 % 62.5 mW 0404 SURFACE MOUNT SMT ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 56 Ω Isolated 2 70 °C 56 Ω YES 200 ppm/°C 50 V e3 AEC-Q200 155 °C -55 °C Rectangular 1 4 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 1 mm CHIP Compliant EAR99 8533.21.00.20
CAY16-474J4LF
Bourns Inc
$0.0041 Yes Yes Active 470 kΩ 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 470 kΩ ISOLATED 4 70 °C 470 kΩ YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.20
EXBV8V473JV
Panasonic Electronic Components
$0.0044 Yes Yes Active 47 kΩ 5 % 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 47 kΩ ISOLATED 4 70 °C 47 kΩ YES 50 V e3 IEC60115-9 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 3.2 mm 1.6 mm CHIP Compliant EAR99
EXB28V300JX
Panasonic Electronic Components
$0.0045 Yes Active 30 Ω 5 % 0804 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 30 Ω ISOLATED 4 70 °C 30 Ω YES 50 V e3 AEC-Q200; IEC60115-9 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 2 mm 1 mm CHIP Compliant EAR99
EXB38V221JV
Panasonic Electronic Components
$0.0047 Yes Yes Active 220 Ω 5 % 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 63 mW 220 Ω ISOLATED 4 70 °C 220 Ω YES 50 V e3 AEC-Q200; IEC60115-9 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99
CAT16-1000F4LF
Bourns Inc
$0.0059 Yes Yes Active 100 Ω 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 62.5 mW 100 Ω ISOLATED 4 70 °C 100 Ω YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.20
CAT16-4701F4LF
Bourns Inc
$0.0059 Yes Yes Active 4.7 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR 62.5 mW 4.7 kΩ ISOLATED 4 70 °C 4.7 kΩ YES 50 V e3 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99