Filter Your Search
41 - 50 of 1,593 results
|
PRA135C6-649RBLBT
Vishay Intertechnologies
|
Check for Price | No | Active | 649 Ω | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 649 Ω | BUSSED | 1 | 70 °C | 649 Ω | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-1K14BBBT
Vishay Intertechnologies
|
Check for Price | No | Active | 1.14 kΩ | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 1.14 kΩ | ISOLATED | 6 | 70 °C | 1.14 kΩ | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-79K6BWNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 79.6 kΩ | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 79.6 kΩ | ISOLATED | 6 | 70 °C | 79.6 kΩ | YES | 2 ppm/°C | 100 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135C6-18K4BLGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 18.4 kΩ | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 18.4 kΩ | BUSSED | 1 | 70 °C | 18.4 kΩ | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-191RBPGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 191 Ω | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 191 Ω | ISOLATED | 6 | 70 °C | 191 Ω | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-208RDBGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 208 Ω | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 208 Ω | ISOLATED | 6 | 70 °C | 208 Ω | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-432RDBBT
Vishay Intertechnologies
|
Check for Price | No | Active | 432 Ω | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 432 Ω | ISOLATED | 6 | 70 °C | 432 Ω | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-59K7DBBT
Vishay Intertechnologies
|
Check for Price | No | Active | 59.7 kΩ | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 59.7 kΩ | ISOLATED | 6 | 70 °C | 59.7 kΩ | YES | 2 ppm/°C | 100 V | e0 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135I6-2K08DWNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.08 kΩ | 0.5 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 2.08 kΩ | ISOLATED | 6 | 70 °C | 2.08 kΩ | YES | 2 ppm/°C | 100 V | e2 | 155 °C | -55 °C | Rectangular | 1 | 12 | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 | ||
|
PRA135C6-149KBLGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 149 kΩ | 0.1 % | 125 mW | 3208 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 125 mW | 149 kΩ | BUSSED | 1 | 70 °C | 149 kΩ | YES | 2 ppm/°C | 100 V | e4 | 155 °C | -55 °C | Rectangular | 6 | 7 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 8.1 mm | 1.91 mm | VISHAY INTERTECHNOLOGY INC | SMT, 3207 | compliant | EAR99 | 8533.21.00.20 |