Filter Your Search
31 - 40 of 48,741 results
|
SS8ALF-02-1673-DB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.5 % | 800 mW | 1539 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 167 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | , 1539 | compliant | EAR99 | ||||||||||
|
SS8ALF-02-6732-DB
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.5 % | 800 mW | SURFACE MOUNT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | SOIC | PRECISION | 100 mW | 67.3 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | , | compliant | EAR99 | |||||||||||
|
GUS-SS8ALF-00-1153-F
TT Electronics Resistors
|
Check for Price | Yes | Active | 115 kΩ | 1 % | 100 mW | 3915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||||||||||
|
SS8ALF-01-92R0-DC
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.5 % | 800 mW | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 92 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | , 1539 | compliant | EAR99 | ||||||||||
|
SS8ALF-01-30R5-DC
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.5 % | 800 mW | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 30.5 Ω | ISOLATED | 8 | 70 °C | YES | 10 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | , 1539 | compliant | EAR99 | ||||||||||
|
GUS-SS8ALF-03-1721-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.72 kΩ | 0.5 % | 800 mW | 1539 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 1.72 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1539 | compliant | EAR99 | 8533.21.00.20 | ||||
|
GUS-SS8ALF-00-1022-BC
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.2 kΩ | 0.1 % | 100 mW | 3915 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||||||||||
|
GUS-SS8ALF-01-6200-GA
TT Electronics Resistors
|
Check for Price | Yes | Active | 620 Ω | 2 % | 100 mW | 3915 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||||||||||
|
GUS-SS8ALF-02-5362-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 53.6 kΩ | 0.1 % | 100 mW | 3915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||||||||||
|
GUS-SS8ALF-03-1762-DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 17.6 kΩ | 0.5 % | 100 mW | 3915 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 |