Filter Your Search
11 - 16 of 16 results
|
SIP-4709-01-3092FF
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.9 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 30.9 kΩ | ISOLATED | 5 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | ||
|
SIP-4709-01-3092DQ
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.9 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 30.9 kΩ | ISOLATED | 5 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | ||
|
SIP-4709-01-3092DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.9 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 30.9 kΩ | ISOLATED | 5 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | ||
|
SIP-4709-01-3092FQ
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.9 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 30.9 kΩ | ISOLATED | 5 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | ||
|
SIP-4709-01-3092DT
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.9 kΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 30.9 kΩ | ISOLATED | 5 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 | ||
|
SIP-4709-01-3092FD
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.9 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 200 mW | 30.9 kΩ | ISOLATED | 5 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 25.349 mm | 1.778 mm | TT ELECTRONICS PLC | SIP, | compliant | EAR99 | 8533.21.00.50 |