Filter Your Search
41 - 50 of 356 results
|
HA55340MB
TE Connectivity
|
Check for Price | Active | 340 MΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | HA | FLAME PROOF, HIGH PRECISION | 70 °C | NO | 500 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | ||||||||||||||||||||
|
HA55340MD
TE Connectivity
|
Check for Price | Active | 340 MΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | HA | FLAME PROOF, HIGH PRECISION | 70 °C | NO | 500 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | ||||||||||||||||||||
|
BC630-3406-FB50
RCD Components Inc
|
Check for Price | Active | 340 MΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | BC | PRECISION | 25 °C | NO | 500 V | e0/e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | |||||||||||||||||
|
HVRW29DL340M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 340 MΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 4 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 10.16 mm | 9.53 mm | 12.7 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
MG780-344M-0.25%
Caddock Electronics Inc
|
Check for Price | Yes | Active | 344 MΩ | 0.25 % | 7.5 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE, PRECISION, RATED AC VOLTAGE (V): 15000 | 125 °C | NO | 15 kV | e4 | 225 °C | -55 °C | Tubular | 2 | Gold (Au) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 8 mm | 79.38 mm | CADDOCK ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
HA55340MF
TE Connectivity
|
Check for Price | Active | 340 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | HA | FLAME PROOF, HIGH PRECISION | 70 °C | NO | 500 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WIRE | TE CONNECTIVITY LTD | AXIAL LEADED | unknown | EAR99 | ||||||||||||||||||||
|
UHVS5020FCL340M
SEI Stackpole Electronics Inc
|
Check for Price | No | Active | 340 MΩ | 1 % | 295 mW | 5020 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 10 kV | e0 | 150 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 760 µm | 12.7 mm | 5.08 mm | STACKPOLE ELECTRONICS INC | SMT, 5020 | compliant | EAR99 | 8533.21.00.30 | ||||||||||||
|
BC630-3406-FT50
RCD Components Inc
|
Check for Price | Active | 340 MΩ | 1 % | 750 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | BC | PRECISION | 25 °C | NO | 500 V | e0/e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WIRE | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | |||||||||||||||||
|
HVAM50KBC340M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 340 MΩ | 10 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, NON INDUCTIVE | 125 °C | NO | 20 kV | e3 | 225 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 1.02 mm | 38.1 mm | 7.87 mm | 53.98 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
RIT78340M+-1%
SRT Resistor Technology Gmbh
|
Check for Price | Yes | Active | 340 MΩ | 1 % | 3 W | Axial | 25 ppm/°C | FIXED RESISTOR | RIT | 15 kV | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 1 mm | 28 mm | 8.2 mm | 77.7 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 |