Filter Your Search
1 - 10 of 11,457 results
|
UCR03EVPFSR075
ROHM Semiconductor
|
$0.4202 | Yes | Yes | Active | 75 mΩ | 1 % | 250 mW | 0603 | SURFACE MOUNT | SMT | 0,200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 500 µm | 1.6 mm | 870 µm | CHIP | Compliant | |||||||||||
|
|
RC55Y-10KBI
TT Electronics Welwyn Components
|
$1.3250 | Yes | Active | 10 kΩ | 0.1 % | 250 mW | Axial | -15,15 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | |||||||||||||
|
|
RC55Y-75KBI
TT Electronics Welwyn Components
|
$1.3890 | Yes | Active | 75 kΩ | 0.1 % | 250 mW | Axial | -15,15 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | |||||||||||||
|
|
RC55Y-20KBI
TT Electronics Welwyn Components
|
$1.4761 | Yes | Active | 20 kΩ | 0.1 % | 250 mW | Axial | -15,15 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | |||||||||||||
|
|
RC55Y-11KBI
TT Electronics Welwyn Components
|
$1.5295 | Yes | Active | 11 kΩ | 0.1 % | 250 mW | Axial | -15,15 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | |||||||||||||
|
|
RC55Y-13KBI
TT Electronics Welwyn Components
|
$1.6251 | Yes | Active | 13 kΩ | 0.1 % | 250 mW | Axial | -15,15 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | |||||||||||||
|
|
RC55Y-15KBI
TT Electronics Welwyn Components
|
$1.6522 | Yes | Active | 15 kΩ | 0.1 % | 250 mW | Axial | -15,15 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | |||||||||||||
|
|
RNCS2512FTE18R7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 18.7 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||||||
|
|
RNCS2512FTC27R4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 27.4 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||||||
|
|
WW06XR665JT
Walsin Technology Corporation
|
Check for Price | Active | 665 mΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | WW06X | LASER TRIMMABLE; RATED AC VOLTAGE: 50V | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | , 0603 | Unknown |