Parametric results for: H412R9BYA under Fixed Resistors

Filter Your Search

11 - 20 of 11,457 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
WW08XR226JT
Walsin Technology Corporation
Check for Price Active 226 mΩ 5 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR WW08X LASER TRIMMABLE; RATED AC VOLTAGE: 100V 70 °C YES 100 V e0 155 °C -55 °C RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN LEAD WRAPAROUND , 0805 Unknown
HCLB-12-R81E
Ohmite Mfg Co
Check for Price Yes Active Unknown EAR99
RWR81S13R7FR
Vishay Precision Group Inc
Check for Price No Active 13.7 Ω 1 % 1 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND UB 33 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 500 µm 25.4 mm 2.2 mm 6.4 mm Unknown
RNCS2512FTC53K6
SEI Stackpole Electronics Inc
Check for Price Yes Active 53.6 kΩ 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
WCR32-4023FV
Hokuriku Electric Industry Co Ltd
Check for Price Active 402 kΩ 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
RNCS1206FTC82R5
SEI Stackpole Electronics Inc
Check for Price Yes Active 82.5 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
RNCS2512FTE25R5
SEI Stackpole Electronics Inc
Check for Price Yes Active 25.5 Ω 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
RNCS0603FTC118K
SEI Stackpole Electronics Inc
Check for Price Yes Active 118 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown
RNCS1206FTE287K
SEI Stackpole Electronics Inc
Check for Price Yes Active 287 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
CR322740FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 274 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR CR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown