Parametric results for: MFR2WSFTFMB412R under Fixed Resistors

Filter Your Search

11 - 20 of 11,573 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
WCR50-6R19FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 6.19 Ω 1 % 1 W 2010 SURFACE MOUNT FIXED RESISTOR WCR50 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 2010 Unknown
RK73H1ETP4702F
KOA Speer Electronics Inc
Check for Price No Obsolete 47 kΩ 1 % 63 mW 0402 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION; STANDARD : MIL-R-55342F 70 °C YES 50 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier WRAPAROUND CHIP Compliant
WCR32-6R81FV
Hokuriku Electric Industry Co Ltd
Check for Price Active 6.81 Ω 1 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
WCR50-1580FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 158 Ω 1 % 1 W 2010 SURFACE MOUNT FIXED RESISTOR WCR50 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 2010 Unknown
WCR50-4993FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 499 kΩ 1 % 1 W 2010 SURFACE MOUNT FIXED RESISTOR WCR50 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 2010 Unknown
PHCR7020-166KKB
VENKEL LTD
Check for Price Yes Yes Active 16 MΩ 10 % 1.5 W 7020 SURFACE MOUNT FIXED RESISTOR PHCR7020 PRECISION 25 °C YES 3.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND , 7020 Compliant
CR162702FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 27 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR CR16 70 °C YES 50 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 0603 Unknown
CR322370FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 237 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR CR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
CR329762FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 97.6 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR CR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
RNCS0805FTC27R4
SEI Stackpole Electronics Inc
Check for Price Yes Active 27.4 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown