Parametric results for: RGC0805DTC412R under Fixed Resistors

Filter Your Search

11 - 20 of 11,393 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RWR80S2610FM
Vishay Precision Group Inc
Check for Price No Active 261 Ω 1 % 2 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND UB 80 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 600 µm 25.4 mm 2.4 mm 10.3 mm Unknown
RNCS0603FTE59R0
SEI Stackpole Electronics Inc
Check for Price Yes Active 59 Ω 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND Unknown , 0603
RNCS2512FTE97R6
SEI Stackpole Electronics Inc
Check for Price Yes Active 97.6 Ω 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND Unknown , 2512
HCLB-08-R680E
Ohmite Mfg Co
Check for Price Yes Active Unknown EAR99
CR327322FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 73.2 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR CR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND Unknown , 1206
WCR32-391JV
Hokuriku Electric Industry Co Ltd
Check for Price Active 390 Ω 5 % 500 mW 1206 SURFACE MOUNT FIXED RESISTOR WCR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND Unknown , 1206
CR326192FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 61.9 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR CR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER WRAPAROUND Unknown , 1206
LR1206-01-R107-F
TT Electronics Resistors
Check for Price No No Active 107 mΩ 1 % 500 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LRC 70 °C YES e0 150 °C 2 RECTANGULAR PACKAGE TAPE TIN LEAD OVER NICKEL WRAPAROUND Compliant , 1206
LR2512-01-R182-F
TT Electronics Resistors
Check for Price No No Active 182 mΩ 1 % 2 W 2512 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LR 70 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TIN LEAD WRAPAROUND Compliant , 2512
HCLB-24-1R904E
Ohmite Mfg Co
Check for Price Active Unknown EAR99