Filter Your Search
11 - 20 of 11,573 results
|
|
WCR50-6R19FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 6.19 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | |||||||||
|
|
RK73H1ETP4702F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 47 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION; STANDARD : MIL-R-55342F | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | CHIP | Compliant | ||||
|
|
WCR32-6R81FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 6.81 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||
|
|
WCR50-1580FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 158 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | |||||||||
|
|
WCR50-4993FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 499 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | |||||||||
|
|
PHCR7020-166KKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 16 MΩ | 10 % | 1.5 W | 7020 | SURFACE MOUNT | FIXED RESISTOR | PHCR7020 | PRECISION | 25 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | , 7020 | Compliant | |||||
|
|
CR162702FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 27 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | CR16 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0603 | Unknown | |||||||
|
|
CR322370FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 237 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | CR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||
|
|
CR329762FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 97.6 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | CR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||
|
|
RNCS0805FTC27R4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 27.4 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown |