Filter Your Search
1 - 1 of 1 results
|
|
WW10FT412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 412 Ω | 1 % | 11 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 67.3202 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 1.02 mm | 9.53 mm | 45.21 mm | Axial, | Compliant | EAR99 | 8533.21.00.80 |