Parametric results for: WW2ABB412R under Fixed Resistors

Filter Your Search

11 - 20 of 11,457 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RNCS2010FTE9K09
SEI Stackpole Electronics Inc
Check for Price Yes Active 9.09 kΩ 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
RNCS2512FTC430K
SEI Stackpole Electronics Inc
Check for Price Yes Active 430 kΩ 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
LR2010-01-R127-F
TT Electronics Resistors
Check for Price No No Active 127 mΩ 1 % 1 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR LR 70 °C YES e0 150 °C -55 °C 2 RECTANGULAR PACKAGE TIN LEAD WRAPAROUND , 2010 Compliant
WW06XR243JT
Walsin Technology Corporation
Check for Price Active 243 mΩ 5 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR WW06X LASER TRIMMABLE; RATED AC VOLTAGE: 50V 70 °C YES 50 V e0 155 °C -55 °C RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN LEAD WRAPAROUND , 0603 Unknown
CR101821FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 1.82 kΩ 1 % 63 mW 0402 SURFACE MOUNT FIXED RESISTOR CR10 70 °C YES 50 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 0402 Unknown
CR323013FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 301 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR CR32 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1206 Unknown
WCR50-2151FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 2.15 kΩ 1 % 1 W 2010 SURFACE MOUNT FIXED RESISTOR WCR50 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 2010 Unknown
PHCR5020-756KKT
VENKEL LTD
Check for Price Yes Yes Active 75 MΩ 10 % 1 W 5020 SURFACE MOUNT FIXED RESISTOR PHCR5020 PRECISION 25 °C YES 2.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE TAPE MATTE TIN OVER NICKEL WRAPAROUND , 5020 Compliant
RNCS0805FTE107K
SEI Stackpole Electronics Inc
Check for Price Yes Active 107 kΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
RNCS0805FTE470R
SEI Stackpole Electronics Inc
Check for Price Yes Active 470 Ω 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown