Filter Your Search
21 - 30 of 11,393 results
|
|
RWR80S1R62FS
Vishay Precision Group Inc
|
Check for Price | No | Active | 1.62 Ω | 1 % | 2 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 80 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 25.4 mm | 2.4 mm | 10.3 mm | Unknown | |||||||||||||
|
|
WCR32-123JB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 12 kΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | Unknown | , 1206 | ||||||||||||||||
|
|
RNCS0603FTE127K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 127 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 0603 | ||||||||||||||||
|
|
RNCS1206FTC226K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 226 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 1206 | ||||||||||||||||
|
|
RNCS1206FTE412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 1206 | ||||||||||||||||
|
|
RNCS2512FTC14R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 14 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 2512 | ||||||||||||||||
|
|
RNCS2512FTC5K10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 5.1 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 2512 | ||||||||||||||||
|
|
RNCS0603FTE1K69
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.69 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 0603 | ||||||||||||||||
|
|
RNCS0805FTC3K60
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3.6 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 0805 | ||||||||||||||||
|
|
RNCS1206FTE59R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 59 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | Unknown | , 1206 |