Parametric results for: ER2D412R under Fixed Resistors

Filter Your Search

21 - 30 of 102,725 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLMQ2BDR022FTD
TE Connectivity
$0.2625 Yes Active 22 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 170 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 600 µm 3.1 mm 1.55 mm CHIP EAR99
TLMQ2BDR015FTD
TE Connectivity
$0.2645 Yes Active 15 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 170 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 600 µm 3.1 mm 1.55 mm CHIP EAR99
TLMQ2BDR068FTD
TE Connectivity
$0.2645 Yes Active 68 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 170 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 600 µm 3.1 mm 1.55 mm CHIP EAR99
TLMQ2BDR10FTD
TE Connectivity
$0.2645 Yes Active 100 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 170 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 600 µm 3.1 mm 1.55 mm CHIP EAR99
TLMQ2BDR020FTD
TE Connectivity
$0.2645 Yes Active 20 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 170 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 600 µm 3.1 mm 1.55 mm CHIP EAR99
TLMQ2ADR082FTD
TE Connectivity
$0.2681 Yes Active FIXED RESISTOR METAL FOIL EAR99
TLMQ2ADR068FTD
TE Connectivity
$0.2689 Yes Active FIXED RESISTOR METAL FOIL EAR99
TLMQ2ADR075FTD
TE Connectivity
$0.2689 Yes Active FIXED RESISTOR METAL FOIL EAR99
TLMQ2ADR012FTD
TE Connectivity
$0.2689 Yes Active FIXED RESISTOR METAL FOIL EAR99
TLMQ2ADR010FTD
TE Connectivity
$0.2689 Yes Active FIXED RESISTOR METAL FOIL EAR99