Filter Your Search
21 - 30 of 11,393 results
|
|
RNCS1206FTC16R9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 16.9 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | |||||||||||||||
|
|
CFR-12JR-200K
YAGEO Corporation
|
Check for Price | Yes | Active | 200 kΩ | 5 % | 166.6 mW | Axial | -700 ppm/°C | FIXED RESISTOR | CARBON FILM | CFR-12 | CFR-12 | 150 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, Paper | Matte Tin (Sn) | 500 µm | 28 mm | 1.9 mm | 3.4 mm | Compliant | |||||||||
|
|
RNCS2512FTE10R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | |||||||||||||||
|
|
CR323013FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 301 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | CR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||||||||||||
|
|
CR101821FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 1.82 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | CR10 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0402 | Unknown | |||||||||||||
|
|
WCR50-2151FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 2.15 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | |||||||||||||||
|
|
RNCS1206FTC54K9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 54.9 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | |||||||||||||||
|
|
RNCS2010FTE820K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 820 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||||||||||||
|
|
RNCS2512FTE681K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 681 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | |||||||||||||||
|
|
RNCS0603FTC3K48
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3.48 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown |