Filter Your Search
1 - 1 of 1 results
|
|
MFP25SCRAM412R
YAGEO Corporation
|
Check for Price | Yes | Active Unconfirmed | 412 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 5 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Tubular | 2 | TR, 12 INCH | Matte Tin (Sn) | WIRE | 450 µm | 1.9 mm | 3.4 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |