Parametric results for: MFR412R1D under Fixed Resistors

Filter Your Search

21 - 30 of 11,573 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RNCS2512FTC91K0
SEI Stackpole Electronics Inc
Check for Price Yes Active 91 kΩ 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
CRCW0201787RFNEDAT
Vishay Intertechnologies
Check for Price Active 787 Ω 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE; RATED AC VOLTAGE (V): 30 70 °C YES 30 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH WRAPAROUND 230 µm 600 µm 300 µm Unknown EAR99 8533.21.00.30
PHCR5020-137KKB
VENKEL LTD
Check for Price Yes Yes Active 130 MΩ 10 % 1 W 5020 SURFACE MOUNT FIXED RESISTOR PHCR5020 PRECISION 25 °C YES 2.5 kV e3 150 °C -55 °C RECTANGULAR PACKAGE BULK MATTE TIN OVER NICKEL WRAPAROUND , 5020 Compliant
RNCS1206FTC187K
SEI Stackpole Electronics Inc
Check for Price Yes Active 187 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
RNCS2010FTE280K
SEI Stackpole Electronics Inc
Check for Price Yes Active 280 kΩ 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
RNCS1206FTC34R8
SEI Stackpole Electronics Inc
Check for Price Yes Active 34.8 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
RNCS0603FTE22K0
SEI Stackpole Electronics Inc
Check for Price Yes Active 22 kΩ 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown
RNCS0805FTC442K
SEI Stackpole Electronics Inc
Check for Price Yes Active 442 kΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
RNCS2512FTC91R0
SEI Stackpole Electronics Inc
Check for Price Yes Active 91 Ω 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
RNCS1206FTE768K
SEI Stackpole Electronics Inc
Check for Price Yes Active 768 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown