Filter Your Search
1 - 8 of 8 results
|
|
MFR4-12R1DPBCECC40101-803BC
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 12.1 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | CECC40101-803 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | AXIAL | Compliant | EAR99 | 8533.21.00.90 | |||||
|
|
MFR4-12R1DIIECQ-CECC40101-803BC
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 12.1 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | CECC40101-803 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 600 µm | 2.5 mm | 6.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
MFR4-12R1DC
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 12.1 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 550 µm | 3 mm | 6.8 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||||
|
|
MFR412R1D
TT Electronics Resistors
|
Check for Price Buy | Yes | Obsolete | 12.1 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | Compliant | EAR99 | 8533.21.00.90 | |||||
|
|
MFR4-12R1DIIECQ-CECC40101-803BK
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 12.1 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | e3 | CECC40101-803 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 600 µm | 2.5 mm | 6.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
MFR4-12R1DHLCECC40101-803BC
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 12.1 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | CECC40101-803 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | AXIAL | Compliant | EAR99 | 8533.21.00.90 | |||||
|
|
MFR4-12R1DHLCECC40101-803BK
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 12.1 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | CECC40101-803 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | AXIAL | Compliant | EAR99 | 8533.21.00.90 | |||||
|
|
MFR4-12R1DPBCECC40101-803BK
TT Electronics Resistors
|
Check for Price Buy | No | Obsolete | 12.1 Ω | 0.5 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | CECC40101-803 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 600 µm | 21 mm | 2.5 mm | 6.2 mm | AXIAL | Compliant | EAR99 | 8533.21.00.90 |