Filter Your Search
21 - 30 of 70,709,886 results
|
|
MCWR06X1180FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 118 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X5490FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 549 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X5232FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 52.3 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X1652FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 16.5 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR04X6341FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 6.34 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR04X22R1FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 22.1 Ω | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | 70 °C | YES | 50 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 350 µm | 1 mm | 500 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X3571FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 3.57 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X9313FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 931 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X3401FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 3.4 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 | ||
|
|
MCWR06X97R6FTL
SPC Multicomp
|
$0.0008 | Yes | Active | 97.6 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | CHIP | Unknown | EAR99 | 8533.21.00.30 |