Filter Your Search
1 - 7 of 7 results
|
|
RC55Z-412RFICECC40101-004JZ
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
RC55Z-412RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||
|
|
RC55Z412RFICECC40101-804BZ
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 250 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | Compliant | EAR99 | 8533.21.00.90 | ||||||
|
|
RC55Z-412RFICECC40101-004KZ
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | e3 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
RC55Z412RFICECC40101-804AZ
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Epoxy Coating | 2 | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | Compliant | EAR99 | 8533.21.00.90 | ||||||
|
|
RC55Z-412RFICECC40101-004HZ
TT Electronics Resistors
|
Check for Price | Yes | Active | 412 Ω | 1 % | 63 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
RC55Z-412RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 412 Ω | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 |