Filter Your Search
21 - 30 of 11,393 results
|
|
WCR32-4R32FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 4.32 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||||
|
|
RNCS2010FTC6K81
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 6.81 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||||||||||
|
|
CR351503FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 150 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1210 | Unknown | ||||||||||||
|
|
CR356341FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 6.34 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1210 | Unknown | ||||||||||||
|
|
RNCS2512FTE220R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 220 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||
|
|
PHCR5020-625KKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 6.2 MΩ | 10 % | 1 W | 5020 | SURFACE MOUNT | FIXED RESISTOR | PHCR5020 | PRECISION | 25 °C | YES | 2.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | , 5020 | Compliant | ||||||||||
|
|
WCR32-1053FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 105 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||||
|
|
WCR32-2003FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 200 kΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||||
|
|
RC55Y-100RBPB
TT Electronics Welwyn Components
|
Check for Price | No | Active | 100 Ω | 0.1 % | 250 mW | Axial | -15,15 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e0 | 155 °C | -55 °C | Epoxy Coating | Tin/Lead (Sn95Pb5) | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | ||||||||||
|
|
RNCS0805FTC536R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 536 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown |