Filter Your Search
1 - 2 of 2 results
|
|
RN2R0CB412RFE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 412 Ω | 1 % | 2 W | 4123 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | 125 °C | -55 °C | Recessed Base | 2 | J BEND | 5.64 mm | 10.34 mm | 5.74 mm | Unknown | EAR99 | 8533.21.00.80 | |||
|
|
RN2R0CB412RFET
Ohmite Mfg Co
|
Check for Price | Yes | Active | 412 Ω | 1 % | 2 W | 4123 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | 125 °C | -55 °C | Recessed Base | 2 | TR, 13 Inch | J BEND | 5.64 mm | 10.34 mm | 5.74 mm | Unknown | EAR99 | 8533.21.00.80 |