Filter Your Search
21 - 30 of 11,457 results
|
|
RNCS1206FTC7K50
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 7.5 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
RNCS1206FTE374R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 374 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
WCR50-3R65FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 3.65 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | ||||||
|
|
RNCS0805FTE28K7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 28.7 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||
|
|
RNCS0603FTC3K48
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3.48 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | ||||||
|
|
RNCS1206FTC3K09
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3.09 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
RNCS2010FTC32K4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 32.4 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||
|
|
RNCS2512FTE10R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 10 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||
|
|
WW08XR0348FT
Walsin Technology Corporation
|
Check for Price | Active | 34.8 mΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | WW08X | LASER TRIMMABLE; RATED AC VOLTAGE: 100V | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN LEAD | WRAPAROUND | , 0805 | Unknown | ||||
|
|
PHCR2512-135KCB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 1.3 MΩ | 10 % | 500 mW | 2512 | SURFACE MOUNT | FIXED RESISTOR | PHCR2512 | PRECISION | 25 °C | YES | 1.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Compliant |