Filter Your Search
31 - 40 of 11,572 results
|
|
RNCS2010FTE113R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 113 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||||||||||||
|
|
CR354641FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 4.64 kΩ | 1 % | 250 mW | 1210 | SURFACE MOUNT | FIXED RESISTOR | CR35 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1210 | Unknown | ||||||||||||||
|
|
RNCS1206FTE118R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 118 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
RNCS2010FTC220R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 220 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||||||||||||
|
|
RNCS2512FTC18K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 18 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||||
|
|
RNCS0805FTE1K07
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.07 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||||||||||||
|
|
LRF2010LF-01-R025-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 25 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | , 2010 | Compliant | ||||||||||||||
|
|
WCR50-2320FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 232 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | ||||||||||||||||
|
|
RWR81NR825FR
Vishay Precision Group Inc
|
Check for Price | No | Active | 825 mΩ | 1 % | 1 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 33 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | Unknown | |||||||||||||
|
|
RWR81S6490FR
Vishay Precision Group Inc
|
Check for Price | No | Active | 649 Ω | 1 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 33 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 25.4 mm | 2.2 mm | 6.4 mm | Unknown |