Filter Your Search
31 - 40 of 11,573 results
|
|
RNCS0805FTE20R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 20 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||||||||||||||||
|
|
RNCS1206FTE178R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 178 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||||||
|
|
RNCS2010FTE13K3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 13.3 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||||||||||||||||
|
|
RC55D-10KBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 10 kΩ | 0.1 % | 250 mW | Axial | -25,25 ppm/°C | FIXED RESISTOR | METAL FILM | RC | 70 °C | RC | 350 V | e3 | 155 °C | -55 °C | Epoxy Coating | Ammo Pack | Tin (Sn) - hot dipped | 600 µm | 2.5 mm | 7.2 mm | Axial, | Compliant | |||||||||||||||
|
|
RNCS1206FTE3K57
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3.57 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||||||
|
|
RNCS2010FTE33K2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 33.2 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||||||||||||||||
|
|
RNCS2512FTC56K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 56 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||||||||
|
|
RNCS2512FTE270R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 270 Ω | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||||||||
|
|
CRCW0201698KFNEDAT
Vishay Intertechnologies
|
Check for Price | Active | 698 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE; RATED AC VOLTAGE (V): 30 | 70 °C | YES | 30 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | WRAPAROUND | 230 µm | 600 µm | 300 µm | Unknown | EAR99 | 8533.21.00.30 | ||||||||||||
|
|
CR161270FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 127 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | CR16 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0603 | Unknown |