Filter Your Search
31 - 40 of 11,393 results
|
|
RNCS0805FTE25K5
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 25.5 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||
|
|
RNCS1206FTC422R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 422 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
RNCS2010FTE16R9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 16.9 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | ||||||
|
|
RNCS0603FTC1K78
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.78 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | ||||||
|
|
RNCS0603FTE118R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 118 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 50 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0603 | Unknown | ||||||
|
|
RNCS0805FTC28K7
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 28.7 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||
|
|
RNCS0805FTE4K87
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 4.87 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||
|
|
RNCS1206FTE3K60
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 3.6 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||
|
|
PHCR7020-757KKB
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 750 MΩ | 10 % | 1.5 W | 7020 | SURFACE MOUNT | FIXED RESISTOR | PHCR7020 | PRECISION | 25 °C | YES | 3.5 kV | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN OVER NICKEL | WRAPAROUND | , 7020 | Compliant | ||
|
|
CR101150FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 115 Ω | 1 % | 63 mW | 0402 | SURFACE MOUNT | FIXED RESISTOR | CR10 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0402 | Unknown |